Vigor V1698 Workshop Slotted Screwdriver 3mm x 75mm Blade

Image Representative of Range

Vigor V1698 Workshop Slotted Screwdriver 3mm x 75mm Blade

MPN
V1698
Brand
Vigor
EAN-13
4047728016988
Order Code
13-3545
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Vigor Workshop Slotted screwdriver, with a blade width of 3 mm and blade length of 75 mm, is ideal for precision work. It features a flat blade design, suitable for slotted screws in light assembly. Manufactured by Vigor, this tool ensures reliable performance in workshop settings.
Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Downforce Slot
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot