Vigor V1368N Universal Scraper 160mm Incl. Blade for Vignettes & More

MPN
V1368N
Brand
Vigor
EAN-13
4047728071017
Order Code
10-8949
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.09
10+ £7.59
50+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Vigor V1368N Universal Scraper is designed for automotive repair, featuring a 160 mm blade. Manufactured by Vigor, it is ideal for removing adhesive residues, stickers, and gasket materials. This tool is essential in car repair tasks for clean and effective scraping.
Type Scraper
Dimensions (L x W) 160 mm x 40 mm
Length 160mm
Weight 100g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot