Viewsonic XG24G1 X Series XG24G1 computer monitor 61 cm (24") 1920 x 1080 pixel

MPN
XG24G1
Brand
Viewsonic
UPC-12
766907032932
Order Code
70-0259
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The ViewSonic XG24G1 is a 24” FHD monitor featuring HDMI and DisplayPort. It is also equipped with SuperClear® IPS technology, delivering stunning image quality with brilliant visual performance. While the XG24G1 's high 180Hz refresh rate supports smooth visuals and minimal input lag. You may think it doesn’t get better than this, but it does. Not only will you get the job done — be it grueling gaming sessions, video and photo editing, or office assignments — you'll be working on a sleek, beautifully designed monitor.

Glare-Free Gaming with SuperClear® IPS
Experience captivating visuals with the XG24G1 monitor. Featuring SuperClear® IPS panel technology, it ensures vibrant, true-to-life colors from every viewing angle. Whether you're immersed in intense multiplayer gaming or enjoying your favorite videos, this monitor breathes life into every detail.

LIGHTNING-FAST REFRESH RATE
With its hyper-responsive 180Hz refresh rate, the XG24G1 provides seamless gaming and video editing experiences. Its smooth and immersive visuals lend themselves to precise aiming, allowing you to dominate in competitive gaming sessions. When every frame counts, this monitor ensures you don’t miss a beat.

WITNESS GHOST-FREE CLARITY
Boasting a remarkable 1ms (MPRT) response time, the XG24G1 gaming monitor provides gamers with a competitive edge, enabling smooth pixel transitions between colors to deliver sharp, immersive visuals with minimal ghosting.

SAY GOODBYE TO SCREEN TEARING
Supercharge your gaming experience with the XG24G1 monitor, featuring Variable Refresh Rate (VRR) technology. Say goodbye to display stutter and screen tearing—this monitor synchronizes its refresh rate with your GPU for ultra-smooth gameplay, delivering razor-sharp visuals even in heart-pounding, fast-paced games.

UNLOCK VIVID VISUALS
HDR10 takes image clarity to a whole new level, delivering enhanced dynamic range. Explore otherworldly realms, browse holiday shots, or indulge in action-packed movies brought to life with deeper contrast, richer colors, and crisper details.

SAFEGUARD YOUR EYES WITH Eye ProTech
Powered by flicker-free and blue light filter technologies, EyeProTech alleviates digital eye strain by eliminating screen flicker and minimizing harmful blue light emissions-perfect for those intense gaming marathons.

ERGONOMIC EDGE
Game in comfort with the XG24G1 ergonomic design. Whether you’re in for a marathon gaming session or tackling work tasks, its tilt, swivel, pivot, and height-adjustable design ensures comfort, precision, and immersive excellence in every task..

EXPANDED CONNECTIVITY
Experience expanded connectivity with the XG24G1 , equipped with two HDMI 2.0 ports and one DisplayPort 1.4 input, all capable of delivering astonishing refresh rates. Simultaneously connect both PCs and consoles and seamlessly switch between the two, to enjoy the best of both gaming worlds within a streamlined setup.

NO CONSOLE LEFT BEHIND
Meticulously crafted for flawless compatibility with both PS5 and Xbox, the XG24G1 captivates with breathtaking visuals and responsive gameplay. Immerse in vibrant worlds, sense the power of every explosion, and execute every action with swift precision, no matter your console of choice.

Visit the link for detailed instructions on enabling 120Hz video output from your PS5 or Xbox Series X/S to the ViewSonic monitor.

Check this link for the compatibility list of PS5 and Xbox Series X/S.
  • 180Hz refresh rate Delivers ultra-smooth performance, reducing motion blur
  • 1ms MPRT response time provides Lightning-fast response for minimal input lag and a competitive edge
  • Variable Refresh Rate (VRR) eliminates screen tearing and reduce stuttering
  • Wide viewing angles with vibrant, consistent colors with SuperClear® IPS technology
  • Designed for comfort with adjustable features to support longer gaming sessions
Size 24in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot