Viewsonic X2000B-4K 4K HDR Ultra Short Throw Smart Laser Projector

MPN
X2000B-4K
Brand
Viewsonic
EAN-13
766907016116
Order Code
71-7461
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2226.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The X2B-4K is ViewSonic's first ultra short throw smart laser projector. Combining true 4K UHD resolution, HDR/HLG support, 1% Rec.79 cinematic colors, and custom-built Harman Kardon speakers with Dolby/DTS soundtrack support, the X2B-4K delivers an audiovisual feast right out of the box. Capable of projecting a 1” image from just 23cm away, the .22 ultra short throw ratio offers an immersive experience along with 4 corner and warping adjustment capabilities to turn virtually any surface into a cinema, live concert, or a wonderland beyond your imagination. Built with 2nd generation laser phosphor technology, the X2B-4K is geared for instant entertainment and ready to accompany you for 2, hours of quality visuals. Smart capabilities such as built-in Wi-Fi for wireless content sharing from your mobile devices and Bluetooth for flexible audio options make content streaming easier than it has ever been before.

2 Colors of Design to Fit Your Home Style
The ultra short throw smart laser projector comes in 2 color options which are black, and white. Consumers can choose the preferred one based on their interior design, letting the projector harmoniously blend into the space.

Ultimate Viewing Experience with 4K HDR
Enjoy the clear detail of true Ultra HD and dynamic-looking visuals with HDR and 3D support. With 8.3 million pixels projection on your screen, all 4K movies, games, sports, and streaming contents come to life sharply and vibrantly.

Simple Elegance for Your Home Aesthetic
Maintain the aesthetic and spaciousness of your home with a .22 ultra short throw ratio. Get a 1” screen with only 23 cm distance from the wall to ensure the projector’s presence maintains harmony with your tasteful interior, freeing the wall space when not in use.

Get Perfectly-Shaped Images Effortlessly
Make the setup of this ultra short throw projector a breeze with 4 corner adjustment and 6 points correction. 4 corner adjustment delivers perfect-shaped images from above, below, side, or any other angle. Even a spherical surface can be projected with 6 points correction, lifting the limits of your space.

Reliable Long-Term Performance
The X2B-4K adopts the 2nd generation Laser Phosphor Technology, offering a lamp-free lifespan of 2, hours and providing consistently vibrant images without brightness degradation over time.

Instant Power On to Enjoy Your Favorite Shows Right Away
Tired of staring at a blank screen waiting for the display to get started? We revolutionized the stereotypical projector's start time, allowing you to turn the X2B-4K on in an instant - just like you would with a regular TV.

Cinematic Colors in Your Living Room
The stunning colors offered by ViewSonic’s proprietary Cinema SuperColor™ Technology with 1% Rec.79* ensures an incredible viewing experience right in your living room.
*Measured using the CIE 1976 UV standard

Theater-Level Harman Kardon Speakers
The theater-level 5W speakers customized by Harman Kardon deliver contagious and sensational audio for an all-around immersive experience with dual sets of 1W tweeter and 15W woofer drivers.

Bring the Audio Alive with Dolby & DTS Support
With DTS and Dolby Digital support, the projector is able to reproduce high-quality surround sound, delivering a rich, clear, and powerful audio performance of all kinds of content including broadcast, stream, download, or even disc. Bring the original sound back to life and indulge in an immersive cinemalike experience through your audio system at home.
*Recommend to use at least 5.1 channel to deliver the all-around sound.

Realizing More Flexible Audio Needs
Enjoy the acoustic heaven with the X2B-4K by turning it into a Bluetooth soundbar. Or the other way around, output the audio of a thrilling game from the X2B-4K to your own Bluetooth headset and fully transport yourself to your own big-screen fun.

Wireless Screen Mirroring from Your Smart Devices
Create and share amplified enjoyment in an instant. Thanks to the embedded 5GHz fast speed Wi-Fi connectivity, you can cast or screen-mirror content from your devices at hand to the big screen without a single cable.

Intuitive Touch Control with Your Phone
Now you can turn your mobile device into an alternative powerful remote control – intuitive touch control, easy typing, and simple annotation on the big screen. Simply download the ViewSonic vCastSender app on your phone, make sure your phone and the projector are connected to the same Wi-Fi network, and pair them up in the app to get started.

Flowing Movements All the Way
Lie back and immerse yourself in seamless viewing without a single second missed. The X2B-4K features Frame Interpolation technology, which reduces motion blur and makes for smooth delivery of fast-moving images.
*Maximized support for 18p@ 6Hz; 4K@6Hz

Easy Audio Integration with HDMI ARC Support ​
With HDMI ARC, the X2B-4K can transmit and return audio signal over a single cable, reducing the extra audio cable between the projector and external audio system.

Eye Protection
User safety and comfort is ViewSonic’s top priority. With built-in ultrasonic sensors, the Eye Protection* feature automatically cuts power to the projection beam when objects are too close to the lens. Its protection angle is even wider with dual-sensor design – which is rare and considered valuable among ultra short throw projectors.
*The default setting is “Off”. You can turn it on in Basic Settings.

Smart Backlit Remote Control with Antibacterial Capability
Never struggle to find the right command button on your remote again in the dark cinema. With a built-in G sensor, the smart remote control lights up automatically at your service upon the lift. The special silver ion coating carries antibacterial capability certified by TÜV, protecting your health while being entertained.
  • True 4K HDR immersive visual experience
  • .22 ultra short throw ratio capable of 1” screen from 23cm away
  • 2nd generation Laser Phosphor technology with 2, hours lifespan
  • Theater-level audio by Harman Kardon with Dolby/DTS support
  • Smart connectivity via Wi-Fi and Bluetooth

Reviews

Be the first to submit a review

Trustpilot