Viewsonic VX3418C-2K VX3418C-2K computer monitor 86.4 cm (34") 3440 x 1440 pixe

MPN
VX3418C-2K
Brand
Viewsonic
UPC-12
766907033632
Order Code
70-1401
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 74 in stock

The ViewSonic VX3418C-2K features a 34” UWQHD display with a 1500R curve for bigger, more immersive gameplay. The hyper-responsive 180Hz refresh rate renders your games with ultra-smooth graphics. A clean design removes the bulk of larger monitors, and a borderless display with sleek dimensions enhances this big screen experience. AMD FreeSync™ Premium prevents screen tearing and stuttering for fluid gameplay and the 1ms MPRT response time enables you to react in-game with speed and precision. The VX3418C-2K is also equipped with ViewSonic’s exclusive ViewMode™ presets, which offer optimized screen performance for a variety of needs, such gaming, editing, or watching movies. In addition, a DisplayPort and HDMI inputs offer flexible connectivity for gaming and entertainment.

ULTIMATE immersion
The 34” 1500R display is perfect for losing yourself in your favorite games. The curved screen allows for more comfort, and deeper immersion.

PANORAMIC GAMING
The 21:9 ultrawide display features a crystal clear resolution of 3440 x 1440. Your gameplay will be rendered with incredible detail across the expansive display.

stay in sync with the action
Enjoy silky-smooth gameplay with AMD FreeSync™ Premium. This technology synchronizes the output of your graphics card and gaming monitor to eliminate screen tearing and stuttering, keeping you immersed in the game so you can conquer every match with razor-sharp focus.

SEAMLESS GAMEPLAY
Never miss a frame of the action with the rapid 180Hz refresh rate. Eliminate lag and motion blur to experience smooth gameplay and flawless graphics across the entire display.

WITNESS GHOST-FREE CLARITY
Boasting a remarkable 1ms (MPRT) response time, the VX3418C-2K gaming monitor provides gamers with a competitive edge, enabling smooth pixel transitions between colors to deliver sharp, immersive visuals with minimal ghosting.

EXPANDED CONNECTIVITY
Experience expanded connectivity with the VX3418C-2K, equipped with two HDMI 2.0 ports and two DisplayPort 1.4 input, all capable of delivering astonishing refresh rates. Simultaneously connect both PCs and consoles and seamlessly switch between the two, to enjoy the best of both gaming worlds within a streamlined setup.

ERGONOMIC EDGE
Game in comfort with the VX3418C-2K ergonomic design. Whether you’re in for a marathon gaming session or tackling work tasks, its tilt, swivel, pivot, and height-adjustable design ensures comfort, precision, and immersive excellence in every task..

NO CONSOLE LEFT BEHIND
Meticulously crafted for flawless compatibility with both PS5 and Xbox, the VX3418C-2K captivates with breathtaking visuals and responsive gameplay. Immerse in vibrant worlds, sense the power of every explosion, and execute every action with swift precision, no matter your console of choice.
  • 1500R Curved screen for immersive visuals​
  • AMD FreeSync™ Premium for seamless gameplay​
  • 180Hz refresh rate for smooth gameplay​
  • UWQHD display for incredible detail​
  • Rapid 1ms MPRT for crisp image​
  • Flexible connectivity with dual HDMI and DisplayPort input​ ​
Size 34in
Resolution 3440 x 1440px

Reviews

Be the first to submit a review

Trustpilot