Viewsonic VX3276-MHD-3 VX Series VX3276-MHD-3 computer monitor 81.3 cm (32") 19

MPN
VX3276-MHD-3
Brand
Viewsonic
UPC-12
766907011104
Order Code
70-5046
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 244 in stock

The ViewSonic VX3276-MHD-3 is the perfect blend of style and performance with features that include a sizeable 32” (31.5'' viewable) Full HD display and minimalist design. With an ultra-slim profile, metallic silver triangle stand, and sleek edge-to-edge frameless bezel, the monitor has a premium feel that fits nicely both at home and in the office. VX3276-MHD-3 features 1080p resolution, IPS-type panel technology and dual integrated speakers to produce astonishing visual and sound effect from multimedia contents.

Premium Design
With an architecturally inspired design aesthetic fused with modern form factors, the ultra-slim profile, frameless bezel, and unique triangle stand form a sleek, minimalist monitor.

SuperClear IPS-type Technology
Enjoy rich, vivid color with consistent levels of brightness, no matter the vantage point. With SuperClear IPS-type panel technology, the VX3276-MHD-3 monitor delivers the same image quality whether you are looking at the screen from above, below, the front, or the side.

Full HD 1080p
The VX3276-MHD-3 features Full HD resolution for pixel sharp images. Experience amazing clarity and detail whether working, creating, or catching the latest shows.

ViewMode Optimized Settings
ViewSonic’s ViewMode includes optimized Game, Movie, Web, Text,vMono, and Mac presets. Each preset offers specialized enhancements to deliver the optimal viewing experience for different scenarios.

Comfortable Viewing
Flicker-Free technology and a Blue Light Filter help to eliminate eye strain from extended viewing periods.

Powerful Sound
VX3276-MHD-3's dual integrated stereo speakers deliver powerful sound. When paired with incredible screen performance, the combination provides complete multi-sensory immersion.

Low Energy Consumption
VX3276-mhd’s energy-saving Eco-mode is ENERGY STAR compliant and incorporates energy efficiency and power savings into the monitor’s stunning screen performance.
  • SuperClear IPS Technology
  • Frameless Bezel and metallic triangle stand
  • Full HD 1080p resolution
  • Flicker-Free and Blue Light Filter
  • HDMI, DisplayPort and VGA inputs
Size 32in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot