Viewsonic VX3276-4K-MHD VX3276-4K-MHD-2 computer monitor 81.3 cm (32") 3840 x 2

MPN
VX3276-4K-MHD
Brand
Viewsonic
UPC-12
766907002966
Order Code
70-4941
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

Whether for office use or for enjoying entertainment at home, the ViewSonic® VX3276-4K-MHD-2 is designed to take your viewing experience to another level. With VA-Type panel technology and a sleek frameless design, this monitor provides a near-seamless viewing experience ideal for multi-monitor setups. Stunning 4K Ultra HD resolution delivers 4-times more pixels than Full HD monitors, which boosts efficiency and image detail needed for work or play. A mega dynamic contrast ratio of 80M:1 delivers enhanced image depth for a better user experience. Moreover, HDR10 content support delivers vivid colors and brightness that exceed standard monitors. Built-in HDMI, DisplayPort, and mini DP inputs deliver flexible connectivity options for a wide range of devices.

Discover Amazing Details with Ultra HD Performance
The VX3276-4K-mhd has an Ultra HD 3840 x 2160 resolution that is 4x higher than Full HD. This results in greater image detail and more on-screen content. The dazzling images and marvelous details make the VX3276-4K-mhd a truly immersive masterpiece.

HDR10 Delivers Stellar Contrast and Color Accuracy
The VX3276-4K-mhd is compatible with the industry standard HDR10 high dynamic range, so color, brightness, and contrast are more defined and exceed the capabilities of ordinary monitors.

ViewMode Optimized Settings
ViewSonic’s ViewMode includes optimized “Game”, “Movie”, “Web”, “Text”, “Mono”, and “Mac” presets. Each preset offers specialized enhancements to gamma curve, color temperature, contrast, and brightness to deliver the optimal viewing experience for different applications.

Low Energy Consumption
ViewSonic’s energy efficient Eco-Mode adjusts brightness to the optimal setting to reduce power consumption and eye fatigue while also prolonging the monitor’s lifespan.

Eye Care Technology
Flicker-Free Technology and a Blue Light Filter minimize eyestrain over extended viewing periods.

Blue Light Filter & Flicker-Free

Flexible Connectivity
A DisplayPort, mini DP, and two HDMI inputs offer a wide range of compatibility, giving you flexibility when connecting your devices.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • UHD (3840 x 2160) resolution for crisp, clear image detail
  • SuperClear® VA-Type Panel technology for vivid picture quality and wider viewing angles
  • HDR10 content support delivers vivid colors and brightness that exceed standard monitors
  • Flexible connectivity with DisplayPort, mini DP, and two HDMI ports
  • Flicker-Free and Low Blue Light advanced eye care technology for comfortable viewing
  • Dual integrated speakers
  • Eco-mode for low energy consumption
  • VESA compatibility
Size 32in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot