Viewsonic VX3218C-2K VX Series VX3218C-2K computer monitor 81.3 cm (32") 2560 x

MPN
VX3218C-2K
Brand
Viewsonic
UPC-12
766907019056
Order Code
70-2932
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The ViewSonic VX3218C-2K features a 32” QHD display with a 1500R curve for bigger, more immersive gameplay. The hyper-responsive 165Hz refresh rate renders your games with ultra-smooth graphics. A clean design removes the bulk of larger monitors, and a borderless display with sleek dimensions enhances this big screen experience. AMD FreeSync™ Premium prevents screen tearing and stuttering for fluid gameplay and the 1ms MPRT response time enables you to react in-game with speed and precision. The VX3218C-2K is also equipped with ViewSonic’s exclusive ViewMode™ presets, which offer optimized screen performance for a variety of needs, such gaming, editing, or watching movies. In addition, a DisplayPort and HDMI inputs offer flexible connectivity for gaming and entertainment.

Ultimate Immersion
The 32” 1500R display is perfect for losing yourself in your favorite games. The curved screen allows for more comfort, and deeper immersion.

Seamless Gameplay
No matter your favorite game, whether a first-person shooter, racing and real-time strategy, the hyper-responsive 165Hz refresh rate virtually eliminates lag and motion blur. So you can enjoy smooth gameplay and flawless graphics.

React Instantly
Every millisecond is crucial, and the fast 1ms (MPRT) response time minimizes blur and ghosting, helping you claim more victories in game.

Prevent Screen Tearing
With AMD FreeSync™ technology, the monitor is able to adapt so that there is less fluctuation and jumpiness in the image.

Worlds with Color
Enhance your content with HDR10. See every rendered detail across game environments with rich color, deep contrasts and clear highlights and shadows.

Brace for true darkness​
See and move fluidly in the shadows with ViewSonic’s Black Stabilization feature. When enabled, the darkest scenes are lit up for enhanced visibility so you can spot the finer details and stay ahead of the pack.​

Mega Dynamic Contrast
A mega dynamic contrast ratio of 80M:1 creates depth in images by adding more definition to the darkest and brightest colors on the screen to ensure images are shown with the finest details.

Viewing Comfort
Flicker-Free technology and a Blue Light Filter help reduce eye strain and fatigue from extended screen time during a gaming marathon.

User-Customized Game Mode
ViewSonic’s exclusive ViewMode™ offers specialized presets to fit different usage scenarios. These presets deliver the optimal viewing characteristics for each scenario. The Game Mode integrates pre-calibrated FPS, RTS and MOBA game settings with in-game testing and adjustments for the best blend of color and technology.

Low Energy Consumption
ViewSonic’s energy efficient Eco-Mode adjusts brightness to the optimal setting to reduce power consumption and eye fatigue while also prolonging the monitor’s lifespan.

Dual Integrated Speakers
The monitor accents its incredible screen performance with stereo sound to complete your gaming experience.
  • 165Hz refresh rate for smooth gameplay
  • 1ms (MPRT) response time for precision
  • 1500R curved screen for immersive visuals
  • AMD FreeSync™ Premium prevents screen tearing
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot