Viewsonic VX27G1-2K VX Series VX27G1-2K computer monitor 68.6 cm (27") 2560 x 1

MPN
VX27G1-2K
Brand
Viewsonic
UPC-12
766907033205
Order Code
70-0772
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 01/10/2026


The ViewSonic VX27G1-2K features a 27” IPS panel for stunning visuals, outstanding color performance, and reduced motion blur. With a 180Hz refresh rate and 1ms MPRT, enjoy ultra-smooth gameplay with minimal input lag. Equipped with 2 HDMI ports and 1 DisplayPort, it ensures seamless connectivity for gaming and entertainment. The 1ms MPRT response time enables precise, lightning-fast reactions, giving you a competitive edge.​ Whether gaming, editing, or working, the VX27G1-2K delivers the performance and style to elevate your experience. ​

Glare-Free Gaming with SuperClear® IPS

Experience captivating visuals with the VX27G1-2K monitor. Featuring SuperClear® IPS panel technology, it ensures vibrant, true-to-life colors from every viewing angle. Whether you're immersed in intense multiplayer gaming or enjoying your favorite videos, this monitor breathes life into every detail.

LIGHTNING-FAST REFRESH RATE

With its hyper-responsive 180Hz refresh rate, the VX27G1-2K provides seamless gaming and video editing experiences. Its smooth and immersive visuals lend themselves to precise aiming, allowing you to dominate in competitive gaming sessions. When every frame counts, this monitor ensures you don’t miss a beat.

CRYSTAL-CLEAR DETAILS

Witness visual brilliance with the VX27G1-2K gaming monitor, boasting a cinematic 16:9 aspect ratio and QHD resolution, delivering twice the clarity of standard 1080p screens. Immerse yourself in distortion-free visuals for a truly captivating gaming encounters.

WITNESS GHOST-FREE CLARITY

Boasting a remarkable 1ms (MPRT) response time, the VX27G1-2K gaming monitor provides gamers with a competitive edge, enabling smooth pixel transitions between colors to deliver sharp, immersive visuals with minimal ghosting.

SAY GOODBYE TO SCREEN TEARING

Supercharge your gaming experience with the VX27G1-2K monitor, featuring NVIDIA G-Sync Compatible technology. Say goodbye to display stutter and screen tearing – this monitor ensures your immersion in lightning-fast action and razor-sharp visuals, even during heart-pounding, fast-paced games.

UNLOCK VIVID VISUALS

HDR10 takes image clarity to a whole new level, delivering enhanced dynamic range. Explore otherworldly realms, browse holiday shots, or indulge in action-packed movies brought to life with deeper contrast, richer colors, and crisper details.

EXPANDED CONNECTIVITY

Experience expanded connectivity with the VX27G1-2K, equipped with two HDMI 2.1 ports and one DisplayPort 1.4 input, all capable of delivering astonishing refresh rates. Simultaneously connect both PCs and consoles and seamlessly switch between the two, to enjoy the best of both gaming worlds within a streamlined setup.

NO CONSOLE LEFT BEHIND

Meticulously crafted for flawless compatibility with both PS5 and Xbox, the VX27G1-2K captivates with breathtaking visuals and responsive gameplay. Immerse in vibrant worlds, sense the power of every explosion, and execute every action with swift precision, no matter your console of choice.

Visit the link for detailed instructions on enabling 120Hz video output from your PS5 or Xbox Series X/S to the ViewSonic monitor.




  • SuperClear® IPS panel​
  • 180Hz refresh rate delivers fluid visuals​
  • Rapid 1ms MPRT ensures crisp images​
  • 2K QHD resolution for incredible detail​
  • Variable Refresh Rate (VRR) eliminates screen tearing and reduce stuttering​
  • HDR10 delivers stellar contrast and color accuracy​
  • HDMI, DisplayPort inputs for simple connectivity
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot