Viewsonic VP3256-4K VP56 computer monitor 81.3 cm (32") 3840 x 2160 pixels 4K U

MPN
VP3256-4K
Brand
Viewsonic
UPC-12
766907014532
Order Code
70-5367
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £424.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Introducing VP56 Series
Inspiration starts within,
then appears to the world on the ViewSonic VP3256-4K,
delivered with stunning true-to-life,
high precision colors on an QHD frameless screen,
with an ergonomic stand and USB-C support.
See your work how it's supposed to be seen.

Bring Your Colors to Life
100% sRGB color gamut that meets industry standards and can produce color precisely.

Pantone® Validated ensures high levels of fidelity in simulating the full range of real-world colors.

These two features combine to give ColorPro® VP3256-4K high fidelity color accuracy, empowering every creative to get their colors right, every time.

100% sRGB Pantone® Validated

Precise Color
With Delta E < 2 color accuracy, the ColorPro® VP3256-4K delivers stunning color reproduction that ensures the colors in your videos and photos are true-to-life and nearly indistinguishable from the color seen by the naked eye.

Delta E < 2

Exquisite Quality out of the Box
Every unit is pre-calibrated at the factory and comes with its own color calibration report. Giving you the highest quality color calibration possible, right out of the box. Time spent fine-tuning ColorPro® monitors bring you the highest quality color calibration possible.

Pre-Factory Calibration

It's all in the details
The High Dynamic Range of HDR10 greater control over gamma adjustment in your video and photographic projects. Bring out the vibrance of your lights, and the depth of your darks with enhanced clarity and insane details.

Big Picture, Small Details
Maximize your creative output in magnificent clarity with a 4K UHD (3840 x 2160) resolution panel. With more than eight million pixels on screen – up to 300% greater density than other Full HD monitors – you never need to miss a detail again.

4K Ultra HD resolution​

Find Your Perfect Angle
With a full range of swivel, pivot, tilt, and height adjustments, The ColorPro® VP3256-4K allows you to find the most comfortable monitor positioning for your workflow. Auto Pivot can even let photos to be automatically adjusted to the screen’s orientation when pivoted.

Auto Pivot
Ergonomic Stand


Multitasking Master

Next Generation Connectivity
Do away with messy tangles of cables once and for all. USB-C connectivity allows for the transfer of data, video, and audio, all from the same port. Clean up your workstation and reduce the need for additional ports and adapters in one easy step.

Lightning-fast charging
Never leave your desk with half dead devices again. USB-C transmits power at 60 W letting you charge all your devices right at your workstation, while you work.

USB-C 60W

Speed Up Your Workflow
Multitasking has never been easier. Run multiple windows side-by-side and switch between layouts to suit the task at hand. Split Screen helps you clean up your desktop and speed up your workflow.

Split Screen

More Than 30 Versatile Working Modes

Portrait Mode for Photography
Achieve optimal image detail sharpness and superb clarity with gamma modification, perfect for post-processing work.

Eye Care Mode for Smart Business
Combat eye fatigue common over extended periods of viewing with the ColorPro® VP3256-4K series Blue Light Filter and Flicker-Free technologies.

Ultra-Clear Mode for Students
Perfect for Mac users and ideal for movies, surfing the web, and entertainment, Ultra Clear mode has enhanced brightness and contrast give you the best viewing experience possible.

CAD/CAM Mode for Design
CAD/CAM mode provides increased image contrast to accentuate the lines and details of 3D and other technical illustrations. Modelling and rendering are that much easier, regardless of the software you use.

Landscape Mode for Your Special Moments
For those who love traveling and natural beauty, landscape mode is the perfect tool to display the moments captured on every adventure.

Adaptive Sync Mode for Your Game Design Time
All work and no play makes Jack a dull boy. Adaptive-Sync not only maintains the smoothness of the screen but also reduces the sense of tearing when the screen rotates quickly. This is a crucial aspect of an immersive gaming experience. And if you are a gamer or game designer, this is a must-have!

Going Above and Beyond

Performance Beyond Boundaries
Whether for work or play, get immersed in whatever you're doing with the stunning screen that is borderless on three sides.

3 Side borderless

Versatile Connectivity
HDMI, DP in, and USB-C inputs offer more flexibility for connecting the VP3256-4K with your other devices.

HDMI DisplayPort USB 3.2 Gen 1 X 2 USB-C
  • Lifelike True Beauty: International color standard Pantone validated and 100% sRGB wide color gamut
  • Precise Color: ColorPro Verified with pre-factory calibration for overwhelmed Delta E < 2 color accuracy
  • Multimedia Devices: Support USB-C with 60W high-speed charging, plus HDMI 1.4, DisplayPort 1.2a, USB3.2
  • Unlimited Flexibility: Auto Pivot & Ergonomic Stand with tilt, swivel, pivot, and height adjustments
  • The Visible Difference: 4K UHD(3840* 2160) resolution IPS panel with 32” frameless design
Size 32in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot