Viewsonic VG3457CV VG3457CV computer monitor 86.4 cm (34") 3440 x 1440 pixels U

MPN
VG3457CV
Brand
Viewsonic
UPC-12
766907026078
Order Code
70-5847
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £420.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 19/10/2026


The VG3457CV is a 34” ultra-wide curved video conferencing monitor with UWQHD 3440 x 1440 resolution and Windows Hello compatibility. Its 21:9 aspect ratio and 1500R curvature provide an immersive viewing experience. The Zoom® Certified pop-up webcam, speakers, and microphone deliver exceptional audiovisual quality, and the pop-up webcam can discreetly hide away for privacy when not in use. With Windows Hello, it offers secure facial recognition for quick and convenient logins, eliminating the dependency on passwords. Equipped with up to 100W and 15W USB-C ports and Ethernet, the VG3457CV serves as a complete integrated docking station for charging, data transfer, and network connectivity, effectively reducing cable clutter. Available for free download from the ViewSonic Display Portal (Coming soon), the vDisplay Manager software for on-screen display controls and vSplit for multi-window screen splitting offers efficient multitasking and enhances various workflows. Its extensive ergonomic flexibility allows for tilt, swivel, and height adjustments, enabling you to work comfortably.

Tailored to Every Work Environment
Transform any workspace into a secure productivity and video conferencing hub. Whether it's in an executive office, a dynamic hot-desking setup, or a workstation, this monitor seamlessly integrates into diverse work environments to enhance efficiency and collaboration.

Windows Hello for Secure Hassle-free Login
Enjoy hassle-free access to your digital workspace with Windows Hello, ensuring a swift and secure sign-in with a facial recognition. Enhance authentication security, reduce password issues, and minimize the risk of data breaches.

Reliable and Seamless Virtual Meetings
Featuring a Zoom® Certified built-in pop-up camera, microphone, and front-facing 5W speakers, the VG3457CV monitor meets high audio and video standards, ensuring a seamless and hassle-free communication experience anytime.

High-resolution Wide Screen Display
Immerse yourself in a comfortable, wide viewing experience with stunningly detailed visuals. The VG3457CV features UWQHD resolution (3440 x 1440) and an ultra-wide 21:9 aspect ratio, offering 35% more screen space than a 27” Full HD monitor, making it perfect for enhanced multitasking.

Viewing Comfort with Seamless Focus
The VG3457CV’s 1500R curve is expertly designed to maintain a uniform visual distance, providing a more immersive viewing experience. Whether you are managing multiple tasks or working on projects for prolonged hours, this monitor offers flexible viewing, reduces eye and neck strain, and enhances physical comfort to support a more efficient workflow.

Designed for Privacy and Confidence​
Get peace of mind on and off the screen. The pop-up 5MP webcam with built-in LED fill lights ensures you look your best when it’s your time to shine and protects your privacy when off-camera.

Looking Your Best Made Easy
Say goodbye to unflattering camera angles. Enhance your video quality and enjoy portrait lighting with built-in LED fill lights, offering color temperature and brightness adjustments.​

Free Up Your Laptop Ports
The docking capability of the VG3457CV streamlines workflows by eliminating the need for dongles and adapters. USB-C provides seamless data, video, audio, and up to 100W charging, complemented by a built-in ethernet port (RJ45) for stable, high-speed connectivity.

Greater Control from Your Desktop
The intuitively designed control hub puts your video conferencing tools within arm’s reach. Use the hotkeys to adjust display settings, turn on/off the microphone and speaker, and toggle the LED fill lights setting with ease.

Power Up and Speed On
An additional 15W USB-C port provides extra connectivity options and rapid charging for smartphones and other mobile devices, ensuring they are always ready to go when you are.

Eye ProTech+ for Always-on Eye Protection
Work comfortably over extended periods with ViewSonic Eye ProTech+. Combining Flicker-Free technology with a built-in low blue light screen, this monitor helps maintain fresh-feeling eyes and prevent digital eye fatigue at all times without compromising image quality.

Work the Way You Want
The VG3457CV delivers ergonomic flexibility tailored to your needs. Adjust the display to your preferred height, swivel it to fully flat, or tilt between 40° and -5° for optimal viewing comfort. Up to ±5 degrees of camera tilt ensures you’re framed right. This range of adjustments enhances productivity and ergonomics at your workspace.

Smooth Visuals with 100Hz Refresh Rate
With a fast 100Hz refresh rate, experience a truly fluid visual display. This improves viewing clarity, reduces screen stutter in fast action scenes, and enhances work-related tasks, reducing eye strain and boosting productivity.

Integrated Software Control
ViewSonic’s proprietary vDisplay Manager and vSplit software are available for free. The vDisplay Manager enables users to adjust their monitor settings for a more efficient workflow, while vSplit allows users to organize and divide their screens into multiple windows for multitasking.

Excellent Software Compatibility
Compatible with video conferencing software, this monitor allows you to conduct meetings with ease. Choose different software based on your needs and preferences, fostering smoother collaboration with various partners.

Effortless Installation
Installation could not be easier. Simply open the box, screw the base without tools to the quick release stand, snap the stand into place, and lift your fully assembled display out of the box.

Eco-friendly, Biodegradable Packaging
The VG3457CV is packaged and shipped in environmentally-friendly, recyclable cardboard. The packaging design emphasizes green thinking by minimizing plastic use and employing mono-color printing to reduce the consumption of dyes and pollutants.

Certified Environmental Sustainability
The VG3457CV is an EPEAT, EnergyStar, and TCO certified product that can save on energy costs while reducing greenhouse gases.


  • 86.4cm (34") UltraWide Quad HD 3440 x 1440 VA
  • 5ms, 21:9, 350cd/m², 3000:1
  • HDMI, DisplayPort
Size 34in
Resolution 3440 x 1440px

Reviews

Be the first to submit a review

Trustpilot