Viewsonic VG3208-4K VG3208-4K computer monitor 81.3 cm (32") 3840 x 2160 pixels

MPN
VG3208-4K
Brand
Viewsonic
UPC-12
766907027273
Order Code
70-5549
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stockBack-order availability date - 24/10/2026

The ViewSonic VG3208-4K is a 32” 4K monitor featuring dual HDMI and DisplayPort inputs for business and home use. The optimal screen performance and comfortable viewing are delivered through Eye ProTech technology, and various ViewMode presets. Expand your workspace and experience truly seamless, ergonomic multitasking on just one screen with a VESA-compatible mount at a low power consumption.

Ergonomic Workstation
Discover a monitor designed to overcome the challenges of the modern work setup

Superb High-Definition Clarity
This 32” diagonal screen with 4K UHD delivers four-times what your current FHD 1080p set can display, benefiting detail-minded professionals.

Viewing Clarity from Wide Angles
Enjoy superb performance and better viewing quality from horizontal to vertical angles. With SuperClear® Vertical Alignment panel technology, the monitor remains clear and in good contrast color from 178° all around, whether you are looking at the screen from above, below, the front, or the side.

HDR10 Delivers Stellar Contrast and Color Accuracy
Compatible with the industry-standard HDR10 High Dynamic Range, this monitor delivers highly defined color, brightness, and contrast greatly exceeding the capabilities of ordinary SDR products.

A New Angle on Workplace Ergonomics
Enjoy every detail with advanced ergonomics – swivel, height adjustment, and a -4°~20° ergonomic tilt angle. Each provides a greater range of customizable adjustments for maximum comfort. The 24° tilt also enables you to use the monitor while standing or having a strategic group discussion around the screen.

Connection Flexibility
Dual HDMI and DisplayPort (DP) inputs give you the freedom to connect your monitor to a wide range of devices.

Eye ProTech for Comfortable Viewing
Reduce your eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology eliminates screen flickering, while the Blue Light Filter minimizes harmful blue light from extended viewing periods, ensuring comfortable screen viewing.

Borderless Design for Seamless Viewing
Break free from bulky bezels with an impressive 3-side borderless screen. Enjoy the sleeker look that delivers clean aesthetic and seamless multi-monitor capabilities.

Color Rendering Options
ViewSonic’s ViewMode offers “Game”, “Movie”, “Web”, “Text”, and “Mono” presets. These presets enhance gamma curve, color temperature, contrast, and brightness to deliver optimized, satisfactory viewing experience for different uses.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design


  • SuperClear® VA panel with 4K UHD 3840 x 2160 resolution
  • Height adjustable swivel stand with tilt funcion
  • HDR10 Delivers Stellar Contrast and Color Accuracy
  • Dual HDMI and DisplayPort inputs for flexible connectivity
  • TCO, EnergyStar, EPEAT certified for sustainability
Size 32in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot