Viewsonic VG2756-4K VG Series VG2756-4K computer monitor 68.6 cm (27") 3840 x 2

MPN
VG2756-4K
Brand
Viewsonic
UPC-12
766907008555
Order Code
70-2559
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £337.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stockBack-order availability date - 03/09/2026

Designed to boost productivity and maximize output, the ViewSonic® VG2756-4K is a 27” 4K Ultra HD docking monitor that transforms your desktop into a streamlined and efficient workspace. Enjoy reliable and flexible network connectivity with the integrated gigabit Ethernet port, while the latest USB Type-C connectivity makes setup a breeze. That’s not all, the integrated USB hub also provides single-cable simplicity for connecting and charging your peripherals and accessories. A best-in-class ergonomic design features 40-degree tilt and bi-directional pivot so your screen and workspace are as comfortable as you need. In addition, the included vDisplay software gives you quick and easy OSD control, as well as customized screen templates for easy multi-tasking. This monitor is also shipped in eco-friendly biodegradable packaging, along with an easy-to-install quick release stand that makes for quick deployment and a lower total cost of ownership.

BE MORE PRODUCTIVE WITH VIEWSONIC DOCKING MONITORS
Enjoy safety, flexibility and productivity with ViewSonic. ViewSonic offers a diverse range of display solutions to help companies make the most out of their flexible workstations.

Featuring state-of-the art ergonomic design, ViewSonic® docking monitors are the perfect setup for your changing work environment. With USB-C single-cable connectivity, RJ45 wired Ethernet connection and a USB hub for your accessories, there’s no need for expensive docks. One cable provides everything you need to connect and start working.

Enjoy peace of mind with an industry-leading warranty on all ViewSonic monitors and access to an award-winning customer support team.

REDUCE CLUTTER WITH SINGLE-CABLE SOLUTION
With a slim and reversible connector and easy single-cable docking, USB 3.2 Type-C connectivity reduces the reliance on multiple wires, cables, and adapters. In addition to fast data, audio, and video transfer, USB Type-C also provides quick 90W charging over a single cable.

A MORE COMFORTABLE WORKSPACE
With advanced ergonomic features including swivel, pivot, height adjust, and tilt, this monitor is designed to provide a greater range of adjustment for increased productivity and comfort. The monitor can tilt up to 40-degrees, making it ideal for use during group discussions and screen sharing.

COMMAND AND CONTROL MADE EASY
Integrated vDisplayManager software enhances productivity by putting the On-Screen Display (OSD) menu controls on your monitor’s screen. This delivers a more comfortable viewing experience by allowing you to quickly and easily adjust display settings such as volume, brightness, contrast, and more.

MINIMIZED TOTAL COST OF OWNERSHIP
Designed for the busiest of office environments, this monitor helps to reduce hidden business costs and delivers an efficient end-to-end enterprise experience. From installation time and recycling concerns, to user experience and screen performance, every feature of this monitor was carefully considered to not only meet your workspace demands, but to also reduce your TCO.

STUNNING 4K ULTRA HD RESOLUTION
Displaying more than 8 million pixels with a high pixel density, this Ultra HD 3840x2160 monitor delivers the ultimate in image detail and clarity for stunning, lifelike images. In addition, with 4x more pixels than Full HD resolution, this Ultra HD monitor displays more content to maximize productivity.

SUPERCLEAR IPS PANEL TECHNOLOGY
Enjoy accurate and vivid colors with consistent levels of brightness no matter the vantage point. With SuperClear IPS panel technology, this monitor delivers the same image quality whether you are looking at the screen from above, below, the front, or the side.

ENERGY STAR CERTIFICATION
This is an ENERGY STAR certified product that can save on energy costs* while reducing greenhouse gases.

*Energy savings may vary based on actual usage and other factors.

EPEAT CERTIFIED
With EPEAT Certification, this monitor delivers a reduced environmental impact over the complete product lifecycle, making it a great eco-friendly, long-term investment.
  • Streamlined Desktop Display Solution
  • Enhanced Producitivity with Dual Monitor Setup
  • Reduce Clutter with Single-Cable Solution
  • A More Comfortable Workspace
  • Command and Control Made Easy
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot