Viewsonic VG2748A-2 VG Series VG2748A-2 computer monitor 68.6 cm (27") 1920 x 1

MPN
VG2748A-2
Brand
Viewsonic
UPC-12
766907014709
Order Code
70-5429
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/12/2026


ViewSonic VG2748a-2 is a 27" Full HD monitor with productivity-enhancing features including IPS technology and an advanced ergonomic design for the modern-day office. Utilizing SuperClear® IPS panel technology and 1080P resolution, VG2748a-2 delivers a crisp, clear image from any viewing angle. An advanced ergonomic design offers the widest range of customizable adjustments currently available to provide maximum comfort, including pivot, swivel, height adjustment, and an impressive 40° tilt, which enables you to use the monitor while standing and to have strategic group discussions around the screen. VG2748a-2 uses environmentally friendly packaging and offers a quick and easy out-of-the-box set-up via the quick release stand. Versatile connectivity options include HDMI, DisplayPort, VGA, and USB 3.2 inputs.

Build Human-Centered Workspace
Humanize your workspace for work flexibility and efficiency with an advanced ergonomic monitor.

A New Angle on Workplace Ergonomics
Effortlessly swivel the display up to +/-60°, tilt up to 40°~-5°, raise the display up to 130mm, or pivot +/-90° for portrait viewing. The VG2748a-2 offers the full range of ergonomic flexibility for every task and workflow.

Smooth Visuals With 100Hz Refresh Rate
With a fast 100Hz screen refresh rate, you can experience a truly fluid visual display. This results in improved viewing clarity, reduced screen stutter during fast-moving action scenes, and benefits work-related tasks, reducing eye strain and increasing productivity.

Connection Flexibility
HDMI, DisplayPort, VGA, and USB 3.2 inputs enable you to connect an array of devices to VG2748a-2.

Uninterrupted Viewing
The narrow three-sided bezel gives the monitor a stylish feel and delivers uninterrupted viewing in multi-monitor setups.

Extraordinary Wide-angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true-color accuracy and consistency from screen to print.

Build-in Speakers
This monitor is integrated with dual 2-watt stereo speakers. When paired with incredible screen performance, the combination provides complete multi-sensory immersion.

Eye ProTech+ for Always-on Eye Protection
Work comfortably over extended periods with ViewSonic Eye ProTech+. Combining Flicker-Free technology with a built-in low blue light screen, this monitor helps maintain fresh-feeling eyes and prevent digital eye fatigue at all times without compromising image quality.

Effortless Installation in 4 Easy Steps
Instant assembly with no expertise required. Simply open the box, connect the base to the quick release stand, snap the stand into place using the slots, and lift the fully assembled display out of the box within minutes.

Inbuilt Multi-tasking and Efficiency Software
Work smart with efficient OSD command and control through vDisplay Manager. Personalize split-screen displays, auto-launch applications, and customize display settings to maximize multi-tasking abilities and overall efficiency.

Eco-friendly, biodegradable packaging
The VG2748a-2 is shipped in paper-based packaging for easy disposal through recycling. The green thinking is reinforced with hand holes and mono-color printing to avoid any plastics and pollutants.

Certified Environmental Sustainability
The VG2748a-2 has been designed with energy efficiency in mind. With certification from TCO, Energy Star and EPEAT registered, the VG2748a-2 can save on energy costs while reducing greenhouse gases.

  • SuperClear® IPS panel
  • Advanced ergonomics with a 40° tilt, 130mm height adjustment, ±60°swivel, and ±90°pivot
  • Flexible connectivity with DisplayPort, HDMI, VGA, and USB 3.2
  • 100Hz Refresh rate delivers fluid visuals
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot