Viewsonic VG2741V-2K VG2741V-2K computer monitor 68.6 cm (27") 2560 x 1440 pixe

MPN
VG2741V-2K
Brand
Viewsonic
UPC-12
766907033052
Order Code
70-1383
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/12/2026


The VG2741V-2K is a 27” QHD (2560 x 1440) USB-C video conferencing monitor with Windows Hello, designed to deliver secure, high-quality virtual meetings straight out of the box. With facial recognition login via Windows Hello, users can sign in quickly and securely—reducing password fatigue and minimizing the risk of visual hacking. A built-in 5MP adjustable webcam, dual microphones, and dual 2W speakers provide sharp video and clear audio for professional-grade conferencing. The webcam’s ±5° vertical tilt ensures perfect framing, while the built-in privacy cover safeguards user privacy when the camera is not in use. The monitor supports streamlined connectivity with a USB-C upstream port for video, audio, and data, plus HDMI, DisplayPort, and three USB 3.2 downstream ports—making it ideal for both home and office environments. The VG2741V-2K combines a sharp QHD resolution with a 120Hz refresh rate for ultra-smooth, pixel-precise visuals—ideal for video conferencing, multitasking, and media playback. Eye ProTech+ technology helps reduce fatigue with low blue light and flicker-free viewing. For additional productivity, it supports vDisplay Manager for on-screen control and vSplit for efficient window layout management—both available via the ViewSonic Display Portal. With full ergonomic adjustability including height, tilt, swivel, and pivot, the VG2741V-2K adapts to your setup for long-lasting comfort and flexible workflows.

Windows Hello for Secure Hassle-free Login
Enjoy hassle-free access to your digital workspace with Windows Hello, ensuring a swift and secure sign-in with facial recognition. Enhance authentication security, reduce password issues, and minimize the risk of data breaches.

An All-in-one Video Conferencing and Live Streaming Setup​
Complete with a built-in 5MP adjustable webcam, dual microphones, dual 2W speakers, the VG2741V-2K delivers high-quality, out-of-the-box video conferencing and streaming capability.

Perfect Framing with Adjustable Vertical Angle​
Tilt the built-in webcam up to 5 degrees in either direction to fine-tune your video angle. Whether you're presenting, collaborating, or streaming, you’ll always stay centered and professionally framed.

Physical Slide Cover for Privacy and Peace of Mind​
The built-in webcam features a simple slide cover that protects your privacy when the camera isn’t in use. Slide it open to join a call, then close it to instantly block the lens—no settings, no hassle.

Streamlined Connectivity with USB-C​
The VG2741V-2K features a USB-C port that supports video, audio, and data transfer—all through a single cable. It’s a clean, convenient way to connect your devices and streamline your workspace.

Connection Flexibility
The VG2741V-2K offers flexible connections for modern work setups, including HDMI, DisplayPort, a USB-C upstream port for video and data, and USB-A ports for peripheral support. A dedicated front-facing USB-C port also delivers up to 15W charging—perfect for powering accessories or mobile devices throughout the day.
  • Instant, secure access to your digital workspace using Windows Hello
  • Crystal-clear video with 5MP webcam, privacy cover, dual microphones, and stereo speakers​
  • QHD resolution and 120Hz refresh rate deliver ultra-smooth, razor-sharp visuals for meetings and multitasking​
  • USB-C port simplifies connections for audio, video, and data transfer​
  • USB 3.2 hub with 1 USB-C upstream, 3 USB downstream ports, HDMI, and DisplayPort inputs for seamless multi-device connectivity​
  • Ergonomic design with height, tilt, swivel, and pivot adjustments for flexible setup
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot