Viewsonic VG2709U-2K VG Series VG2709U-2K computer monitor 68.6 cm (27") 2560 x

MPN
VG2709U-2K
Brand
Viewsonic
UPC-12
766907028577
Order Code
70-5710
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £182.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

The ViewSonic VG2709U-2K is a 27” QHD monitor featuring HDMI, DisplayPort, DisplayPort out, USB-C, Ethernet, USB Type-B upstream and USB Type-A downstream inputs for business and home use. Simplify your work with just one cable that provides audiovisual, data and up to 100W power transfer. The 100hz variable refresh rate, Eye ProTech technology, and various ViewMode presets cater for optimal screen performance and comfortable viewing without tearing or stuttering. Expand your workspace and experience truly seamless, comprehensive ergonomic multitasking on just one screen with a VESA-compatible mount at low energy consumption.

Ergonomic Workstation
Discover a monitor designed to overcome the challenges of the modern work setup

Integrated Docking Station with Daisy Chain
Simplify your workflow with a docking monitor. Enjoy smooth transfers of data, video, and audio, along with up to 100W fast charging, all through a single USB-C cable. Boost productivity with a dual monitor setup by daisy-chaining through the DisplayPort output.​

Extraordinary Wide-angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true color accuracy and consistency from screen to print.

QHD 2560x1440
This 27” diagonal screen with QHD 2560 X 1440 resolution doubles the number of pixels offered by FHD 1080p, providing unparalleled work quality for detail-minded professionals.

Smooth Visuals With 100Hz Variable Refresh Rate
With a fast 100Hz screen variable refresh rate, you can experience a truly fluid visual display. This results in improved viewing clarity, reduced screen stutter during fast-moving action scenes, and benefits work-related tasks, reducing eye strain and increasing productivity.

Connection Flexibility
HDMI, DisplayPort, DisplayPort out and Ethernet (RJ45) inputs give you the freedom to connect your monitor to a wide range of devices. Simplify your workspace, expand your connectivity options, and streamline data transfer with our monitor's integrated USB hub via USB-C, USB-A downstream and USB-B upstream ports.

Complete Ergonomic Flexibility
Effortlessly swivel the display up to 360° degrees, tilt up to -3.5°~28° degrees, raise up to 130 mm, and pivot up to 180° degrees for portrait viewing. The VG2709U-2K offers a full range of convenient flexibility for all tasks and workflows.

Built-in Speakers
Integrated with dual 2.5-watt stereo speakers as well as incredible screen performance, this monitor provides complete multi-sensory immersion.

Eye ProTech for Comfortable Viewing
Reduce your eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology eliminates screen flickering, while the Blue Light Filter minimizes harmful blue light from extended viewing periods, ensuring comfortable screen viewing.

Color Rendering Options
ViewSonic’s ViewMode offers “Game”, “Movie”, “Web”, “Text”, and “Mono” presets. These presets enhance gamma curve, color temperature, contrast, and brightness to deliver optimized, satisfactory viewing.

Certified Environmental Sustainability
The VG2709U-2K is Energy Star-certified for sustainability, reducing energy costs and greenhouse gases. The display is also TCO certified for sustainability and registered as an EPEAT product.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.


  • SuperClear® IPS panel with QHD 2560 X 1440 resolution
  • 100Hz Variable refresh rate delivers fluid visuals
  • Integrated docking station with Ethernet, Daisy Chain capability and delivers up to 100W charging via USB-C connection
  • Ergonomic tilt, swivel, pivot and height adjustment capabilities
  • TCO, EnergyStar, EPEAT Silver certified for sustainability
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot