Viewsonic VG2709-2K-MHD-2 VG Series VG2709-2K-MHD-2 computer monitor 68.6 cm (2

MPN
VG2709-2K-MHD-2
Brand
Viewsonic
UPC-12
766907027136
Order Code
70-5550
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

The ViewSonic VG2709-2K-MHD is a 27” QHD monitor featuring HDMI and Display Port inputs for business and home use. The variable refresh rate, eye-care technology, and various ViewMode presets cater for optimal screen performance and comfortable viewing without tearing or stuttering. Expand your workspace and experience truly seamless, ergonomic multitasking on just one screen with a VESA-compatible mount at low energy consumption.

Ergonomic Workstation
Discover a monitor designed to overcome the challenges of the modern work setup

Extraordinary Wide-Angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true color accuracy and consistency from screen to print.

QHD 2560x1440
This 27” diagonal screen with QHD 2560 X 1440 resolution doubles the number of pixels offered by FHD 1080p, providing unparalleled work quality for detail-minded professionals.

HDR10 Delivers Stellar Contrast and Color Accuracy
Compatible with the industry-standard HDR10 High Dynamic Range, this monitor delivers highly defined color, brightness, and contrast greatly exceeding the capabilities of ordinary SDR products.

Complete Ergonomic Flexibility
Effortlessly swivel the display up to 360° degrees, tilt up to --3.5°~28° degrees, raise up to 130 mm, and pivot up to 180° degrees for portrait viewing. The VG2709-2K-MHD offers a full range of convenient flexibility for all tasks and workflows.

Connection Flexibility
HDMI and DisplayPort inputs give you the freedom to connect your monitor to a wide range of devices.

Build-in Speakers
Integrated with dual 2.5-watt stereo speakers as well as incredible screen performance, this monitor provides complete multi-sensory immersion.

Borderless Design for Seamless Viewing
Break free from bulky bezels. The multi-monitor capabilities are housed within a 3-side borderless screen that offers a clean aesthetic.

Relieve your Eyes from Strain
Reduce your eye strain and keep your eyes feeling fresh. Flicker-Free technology and a Blue Light Filter eliminate screen flickering from extended viewing periods.

Variable Refresh Rate Delivers Smooth, Continuous Visuals
Variable Refresh Rate technology eliminates screen tearing and choppy frame rates for smooth and seamless visuals in every scene.

Color Rendering Options
ViewSonic’s ViewMode offers “Game”, “Movie”, “Web”, “Text”, and “Mono” presets. These presets enhance gamma curve, color temperature, contrast, and brightness to deliver optimized, satisfactory viewing.

Certified for Environmental Sustainability
The VG2709-2K-MHD is Energy Star certified for sustainability, reducing energy costs and greenhouse gases. The display is also TCO certified for sustainability.
​*Energy savings may vary based on actual usage and other factors.​
*Certifications and safety regulations dependent on the purchase area.​

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • SuperClear® IPS panel with QHD 2560 X 1440 resolution
  • HDMI and Display Port inputs for simple connectivity
  • Super narrow bezel with dual 2.5W speakers
  • Ergonomic tilt, swivel, pivot and height adjustment capabilities
  • 75Hz Refresh rate delivers fluid visuals
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot