Viewsonic VG2708A-MHD VG2708A-MHD computer monitor 68.6 cm (27") 1920 x 1080 pi

MPN
VG2708A-MHD
Brand
Viewsonic
UPC-12
766907024159
Order Code
70-3909
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

The ViewSonic VG2708A-MHD is a 27” FHD monitor featuring HDMI, VGA and Display Port inputs for business andhomeuse. The Eye ProTech+ technology presets to cater for optimal screen performance and comfortable viewingwithouttearing or stuttering. Expand your workspace and experience truly seamless, ergonomic multitasking on justone screenwith a VESA-compatible mount at low energy consumption.

Extraordinary Wide-Angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter thevantagepoint. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontalviewingangles that deliver the same image quality with true color accuracy and consistency from screentoprint.

Full HD 1080p
Full HD 1920x1080 resolution creates unbelievably clear pixel-by-pixel image performance.Experiencemind-blowing clarity and detail while working, gaming, or enjoying the latest show premiere.

Smooth Visuals With 100Hz Refresh Rate
With a fast 100Hz screen refresh rate, you can experience a truly fluid visual display. This resultsinimproved viewing clarity, reduced screen stutter during fast-moving action scenes, andbenefitswork-related tasks, reducing eye strain and increasing productivity.

A New Angle on Workplace Ergonomics
Enjoy every detail with advanced ergonomics – swivel, pivot, height adjustment,anda -3.5°~28° ergonomic tilt angle. Each provides a greater rangeofcustomizable adjustments for maximum comfort. The full ergonomic design also enables you tousethe monitor while standing or having a strategic group discussion around the screen.

Eye ProTech+ for Always-on Eye Protection
Work comfortably over extended periods with ViewSonic Eye ProTech+. Combining Flicker-Freetechnologywith a built-in low blue light screen, this monitor helps maintain fresh-feeling eyes andpreventdigital eye fatigue at all times without compromising image quality.

Built-in Speakers
Integrated with dual 2watt stereo speakers as well as incredible screen performance, thismonitorprovides complete multi-sensory immersion.

Certified Environmental Sustainability
The VG2708A-MHD is an EnergyStar-certified product that can save on energy costs whilereducinggreenhouse gases. The display is also TCO certified for sustainability.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatiblemountdesign.
  • SuperClear® IPS panel
  • 100Hz Refresh rate delivers fluid visuals
  • HDMI, Display Port and VGA inputs for simple connectivity
  • Height-adjustable swivel stand with pivot and tilt function
  • Eye ProTech+ for always-on eye protection
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot