Viewsonic VG2708-4K VG Series VG2708-4K computer monitor 68.6 cm (27") 3840 x 2

MPN
VG2708-4K
Brand
Viewsonic
UPC-12
766907027266
Order Code
70-5548
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/11/2026


The ViewSonic VG2708-4K is a 27” 4K monitor featuring dual HDMI and DisplayPort inputs for business and home use. The optimal screen performance and comfortable viewing are delivered through Eye ProTech technology, and various ViewMode presets. Simply expand your workspace and experience truly seamless, ergonomic multitasking on just one screen with a VESA-compatible mount at a low power consumption.

Ergonomic Workstation
Discover a monitor designed to overcome the challenges of the modern work setup

Superb High-Definition Clarity
This 27” diagonal screen with 4K UHD delivers four-times what your current FHD 1080p set can display, benefiting detail-minded professionals.

A New Angle on Workplace Ergonomics
Enjoy every detail with advanced ergonomics – swivel, pivot, height adjustment, and a -3.5°~28° ergonomic tilt angle. Each provides a greater range of customizable adjustments for maximum comfort. The full ergonomic design also enables you to use the monitor while standing or having a strategic group discussion around the screen.

Extraordinary Wide-Angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true color accuracy and consistency from screen to print.

HDR10 Delivers Stellar Contrast
Compatible with the industry-standard HDR10 High Dynamic Range, this monitor delivers highly defined color, brightness, and contrast greatly exceeding the capabilities of ordinary SDR products.

Connection Flexibility
Dual HDMI and DisplayPort (DP) inputs give you the freedom to connect your monitor to a wide range of devices.

Eye ProTech for Comfortable Viewing
Reduce your eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology eliminates screen flickering, while the Blue Light Filter minimizes harmful blue light from extended viewing periods, ensuring comfortable screen viewing.

Borderless Design for Seamless Viewing
Break free from bulky bezels with an impressive 3-side borderless screen. Enjoy the sleeker look that delivers clean aesthetic and seamless multi-monitor capabilities.

Color Rendering Options
ViewSonic’s ViewMode offers “Movie”, “Web”, “Text”, “Mono” and three types of game presets: FPS, RTS, and MOBA. These presets enhance gamma curve, color temperature, contrast, and brightness to deliver an optimized, satisfactory viewing experience for different uses.

Certified for Environmental Sustainability
The VG2708-4K is Energy Star certified for sustainability, reducing energy costs and greenhouse gases. The display is also TCO certified for sustainability and registered as an EPEAT product.
​*Energy savings may vary based on actual usage and other factors.​
*Certifications and safety regulations dependent on the purchase area.​

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.

  • Ergonomic tilt, swivel, pivot and height adjustment capabilities
  • HDR10 Delivers Stellar Contrast and Color Accuracy
  • Dual HDMI and DisplayPort inputs for flexible connectivity
  • TCO, EnergyStar, EPEAT certified for sustainability
Size 27in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot