Viewsonic VG2448A-2 VG Series VG2448A-2 computer monitor 60.5 cm (23.8") 1920 x

MPN
VG2448A-2
Brand
Viewsonic
UPC-12
766907014693
Order Code
70-5430
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stockBack-order availability date - 25/10/2026

ViewSonic VG2448a-2 is a 24" Full HD monitor with productivity-enhancing features including IPS technology and an advanced ergonomic design for the modern-day office. Utilizing SuperClear® IPS panel technology and 1080P resolution, VG2448a-2 delivers a crisp, clear image from any viewing angle. An advanced ergonomic design offers the widest range of customizable adjustments currently available to provide maximum comfort, including pivot, swivel, height adjustment, and an impressive 40° tilt, which enables you to use the monitor while standing and to have strategic group discussions around the screen. VG2448a-2 uses environmentally friendly packaging and offers a quick and easy out-of-the-box set-up via the quick release stand. Versatile connectivity options include HDMI, DisplayPort, VGA, and USB 3.2 inputs.

Build Human-Centered Workspace
Humanize your workspace for work flexibility and efficiency with an advanced ergonomic monitor

A New Angle on Workplace Ergonomics
Effortlessly swivel the display up to +/-60°, tilt up to 40°~-5°, raise the display up to 130mm, or pivot +/-90° for portrait viewing. The VG2448a-2 offers the full range of ergonomic flexibility for every task and workflow.

Smooth Visuals With 100Hz Refresh Rate
With a fast 100Hz screen refresh rate, you can experience a truly fluid visual display. This results in improved viewing clarity, reduced screen stutter during fast-moving action scenes, and benefits work-related tasks, reducing eye strain and increasing productivity.

Connection Flexibility
HDMI, DisplayPort, VGA, and USB 3.2 inputs enable you to connect an array of devices to VG2448a - 2

Seamless Viewing
The narrow three-sided bezel gives the monitor a stylish feel and delivers uninterrupted viewing in multi-monitor setups

Extraordinary Wide-angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true-color accuracy and consistency from screen to print.

Built-in Speakers
This monitor is integrated with dual 2-watt stereo speakers. When paired with incredible screen performance, the combination provides complete multi-sensory immersion.

Eye ProTech+ for Always-on Eye Protection
Work comfortably over extended periods with ViewSonic Eye ProTech+. Combining Flicker-Free technology with a built-in low blue light screen, this monitor helps maintain fresh-feeling eyes and prevent digital eye fatigue at all times without compromising image quality.

Effortless Installation in 4 Easy Steps
Instant assembly with no expertise required. Simply open the box, connect the base to the quick release stand, snap the stand into place using the slots, and lift the fully assembled display out of the box within minutes.

vDisplay Manager
ViewSonic’s proprietary vDisplay Manager software is available for free and allows users to organise and divide their screen into multiple segments. The software also enables users to adjust their monitor settings via the software directly for a more efficient workflow.

Eco-friendly, biodegradable packaging
The VG2448a-2 is shipped in paper-based packaging for easy disposal through recycling. The green thinking is reinforced with hand holes and mono-color printing to avoid any plastics and pollutants.

Certified Environmental Sustainability
The VG2448a-2 has been designed with energy efficiency in mind. With certification from TCO, Energy Star and EPEAT registered, the VG2448a-2 can save on energy costs while reducing greenhouse gases.
  • SuperClear® IPS panel
  • Advanced ergonomics with a 40° tilt, 130mm height adjustment, ±60°swivel, and ±90°pivot
  • Flexible connectivity with DisplayPort, HDMI, VGA, and USB 3.2
  • 100Hz Refresh rate delivers fluid visuals
  • TCO & Energy Star & EPEAT certificated
Size 24in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot