Viewsonic VG2208A VG Series VG2208A computer monitor 55.9 cm (22") 1920 x 1080

MPN
VG2208A
Brand
Viewsonic
UPC-12
766907028164
Order Code
70-5712
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 90 in stock

The ViewSonic VG2208A is a 22” Full HD monitor featuring HDMI, DisplayPort, USB-B upstream and USB-A downstream inputs for business and home use. The optimal screen performance and comfortable viewing without tearing or stuttering is delivered through 100hz variable refresh rate, eye-care technology, and various ViewMode presets. Simply expand your workspace and experience truly seamless, ergonomic multitasking on just one screen with a VESA-compatible mount at a low power consumption.

Extraordinary Wide-angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true color accuracy and consistency from screen to print.

Full HD 1080p
Full HD 1920x1080 resolution creates unbelievably clear pixel-by-pixel image performance. Experience amazing clarity and detail while working, gaming, or enjoying the latest entertainment.

Smooth Visuals With 100Hz Variable Refresh Rate
With a fast 100Hz screen variable refresh rate, you can experience a truly fluid visual display. This results in improved viewing clarity, reduced screen stutter during fast-moving action scenes, and benefits work-related tasks, reducing eye strain and increasing productivity.

Connection Flexibility
DisplayPort(DP) and HDMI inputs give you the freedom to connect your monitor to a wide range of devices. Simplify your workspace, expand your connectivity options, and streamline data transfer with our monitor's integrated USB hub.

Borderless Design for Seamless Viewing
Break free from bulky bezels with an impressive 3-side borderless screen. Enjoy the sleeker look that delivers clean aesthetic and seamless multi-monitor capabilities.

A New Angle on Workplace Ergonomics
Enjoy every detail with advanced ergonomics – swivel, pivot, height adjustment, and a -3.5°~23° ergonomic tilt angle. Each provides a greater range of customizable adjustments for maximum comfort. The full ergonomic design also enables you to use the monitor while standing or having a strategic group discussion around the screen.

Built-in Speakers
This monitor is integrated with dual 2-watt stereo speakers. When paired with incredible screen performance, the combination provides complete multi-sensory immersion.

Eye ProTech for Comfortable Viewing
Reduce your eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology eliminates screen flickering, while the Blue Light Filter minimizes harmful blue light from extended viewing periods, ensuring comfortable screen viewing.

Color Rendering Options
ViewSonic’s ViewMode offers “Game”, “Movie”, “Web”, “Text”, and “Mono” presets. These presets enhance gamma curve, color temperature, contrast, and brightness to deliver optimized, satisfactory viewing experience for different uses.

Certified Environmental Sustainability
The VG2208A is an EnergyStar-certified product that can save on energy costs while reducing greenhouse gases. The display is also TCO certified for sustainability and registered as an EPEAT product.
*Energy savings may vary based on actual usage and other factors.
*Certifications and safety regulations are dependent on the purchase area.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • SuperClear® IPS panel
  • USB hub with 1 upstream, 2 downstream ports, and HDMI, Display Port inputs for easy connectivity
  • Ergonomic tilt, swivel, pivot, and height adjustment capabilities
  • TCO, EnergyStar, EPEAT Silver certified for sustainability
Size 22in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot