Viewsonic VBS200-A VBS200-A AV processor Black

MPN
VBS200-A
Brand
Viewsonic
UPC-12
766907019469
Order Code
70-2897
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £307.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The ViewSonic ViewBoard Box (VBS200-A) turns any monitor, presentation display, or projector into a complete digital podium. Equipped with a performant quad-core CPU to extend the longevity of your hardware, the ViewBoard Box also features a great collection of myViewBoard apps for all your presentation, collaboration, productivity, and entertainment needs, ensuring more interactive meetings and lessons. Powered through PoE and boasting large connectivity options, the ViewBoard Box provides IT managers with an easy to setup remote management system for all compatible devices wherever they are, no matter the time of day.

Boost Learning and Engagement when Presenting
Transform compatible display into a powerful and interactive digital podium for all your productivity, communication, and entertainment needs. With access to the myViewBoard Suite in the familiar Android OS environment, it’s a breeze to share content, play multimedia files, present your ideas, or manage remote devices.

Complete Control Everywhere
Use the ViewBoard Box alongside the intuitive myViewBoard Manager software via RS232 command to broadcast tailored messages, schedule device operations, and gather data reports and metrics across all connected displays*. With built-in Wi-Fi 6, experience faster remote control over multiple displays, whether they are interactive flat panels, projectors, or monitors, even if these devices aren't equipped with the operating system. *Selected features are only available with the Advanced Manager license.

Convenient Browser-based Screen Sharing
Share your screen with myViewBoard Display without any complicated setup. This browser-based casting service supports instant sharing from compatible devices without additional cables or pre-downloaded apps.

Quick Content Sharing for Multiple Attendees
Simultaneously cast up to four devices using the ViewBoard Cast solution which is built into the ViewBoard Box. With its split, extended, and grouped screen capabilities, presenters are equipped with an array of new sharing possibilities, no matter the device.

Streamline Your Device Into a Complete Podium Solution
Offering multiple connectivity options, the ViewBoard Box doubles as a hub to link compatible peripherals and display devices. Expand control possibilities and draw or annotate your presentation in real-time while simultaneously showing it on another display.

A Truly Cable-free Experience
Powered via a standard IEEE 802.3af PoE (Power over Ethernet), the ViewBoard Box eliminates the need for a separate power supply, keeping spaces clutter-free. Simply plug in to enjoy faster internet speeds and power the ViewBoard Box at the same time.

Performance Right Out the Box
Give new life to your display with the ViewBoard Box's powerful quad-core CPU and upgraded memory. Equipped with USB-C and a Micro SD port, the VBS200-A sorts offers stable and smooth multimedia content streaming on all compatible displays and devices.




  • Improved productivity with extensive collection of myViewBoard applications
  • Transform any compatible device into a complete digital podium
  • Expansive content sharing capabilities with myViewBoard Display and ViewBoard Cast
  • Seamless power-delivery through PoE (Power over Ethernet)
Power PoE
Connectivity Ethernet

Reviews

Be the first to submit a review

Trustpilot