Viewsonic VB-CAM-201-2 1/2.5 inch, CMOS, 8.51M pixel, 600 x 115 x 135

MPN
VB-CAM-201-2
Brand
Viewsonic
EAN-13
766907021462
Order Code
72-7065
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £922.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Live Mosaic View
Foster meeting equality by giving everyone a seat at the table with the All-in-one conference camera’s Live Mosaic View. This hardware-embedded feature responsively splits the screen to fit up to 8 participants and readjusts the view based on each attendee’s activity. Since Live Mosaic View doesn't need any additional set-up or software, you're well-equipped to smoothly host immersive, productive, and inclusive meetings, no matter where in the room – or in the world – people are located.

Focus on What's Important
A powerful 4K UHD resolution and a 5x digital zoom, coupled with voice and camera tracking allows you to switch between wide-angle, full room views, and individual speaker tracking to ensure you'll always focus on what matters most.

Video Conferencing Made Easy
The all-in-one conference camera is motorized with an auto-adjustable 121° wide-angle lens to ensure all attendees are in the frame, regardless of the seating arrangements.

Crystal Clear Communication
The all-in-one conference camera is fitted with a powerful built-in microphone, accurately capturing voices at up to 6 meters. State-of-the-art 3A audio (AEC/ANS/AGC) processing technology provides echo cancellation, noise reduction, and automatic gain control, ensuring clear and accurate communication every time. Its plug-and-play connectivity with ViewSonic’s ViewBoard makes setup quick and easy.

Flexible Set-Up
Versatile mounting options allow you to adapt your set-up to suit your needs no matter your preferred conference room layout.

One Device, Any Software
Compatibility issues are a thing of the past. ViewSonic all-in-one conference camera is supported by a broad range of video conferencing solutions to ensure you’re able to connect when you need, using the software of your choice.

Superior Sound Control for Maximum Engagement​
The ViewSonic Expansion Mic VB-MIC-21 connects with the VB-CAM-21, to extend the microphone pickup range up to an impressive 8 meters. Aside from ensuring that every voice is crystal clear, the VB-MIC-21 also allows those seated at a distance to easily mute the entire speaker system thanks to a built-in mute button.


  • Zoom Rooms Certified Camera
  • Automatically focus framing on narrator during the conference through voice tracking
  • Automatically adjust the frame based on attendees’ seating with up to 121° wide-angle FOV
  • 4K UHD resolution and 5x digital zooming
  • Multiple mounting options to fit in all meeting room setups
  • Stereo speaker and 4 array microphone with 3A audio (AEC/ANS/AGC) processing technology*

Reviews

Be the first to submit a review

Trustpilot