Viewsonic VA3209-MH VA VA3209-MH computer monitor 81.3 cm (32") 1920 x 1080 pix

MPN
VA3209-MH
Brand
Viewsonic
UPC-12
766907017922
Order Code
70-2561
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 98 in stock

OVERVIEW
The ViewSonic VA3209-MH is a 32” Full HD monitor featuring HDMI and VGA inputs for business and home use. The optimal screen performance and comfortable viewing without tearing or stuttering is delivered through adaptive sync, eye-care technology, and various ViewMode presets. Simply expand your workspace and experience truly seamless, ergonomic multitasking on just one screen with a VESA-compatible mount at a low power consumption.

Extraordinary Wide-angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true-color accuracy and consistency from screen to print.

Full HD 1080P
Full HD 1920x1080 resolution creates unbelievably clear pixel-by-pixel image performance. Experience mind-blowing clarity and detail while working, gaming, or enjoying the latest show premieres.

Variable Refresh Rate Delivers Smooth, Continuous Visuals
Variable Refresh Rate technology eliminates screen tearing and choppy frame rates for smooth, seamless visuals in every scene.

Borderless Design for Seamless Viewing
Break free from bulky bezels with an impressive 3-side borderless screen. Enjoy the sleeker look that delivers clean aesthetic and seamless multi-monitor capabilities.

Build-in Speakers
This monitor is integrated with dual 2.5-watt stereo speakers. When paired with incredible screen performance, the combination provides complete multi-sensory immersion.

Relieve your Eyes from Strain
Reduce your eye strain and keep your eyes feeling fresh. Flicker-Free technology and a Blue Light Filter eliminate screen flickering from extended viewing periods.

Color Rendering Options
ViewSonic’s ViewMode offers “Game”, “Movie”, “Web”, “Text”, and “Mono” presets. These presets’ enhance gamma curve, color temperature, contrast, and brightness to deliver an optimized, satisfactory viewing experience for different uses.

Low Energy Consumption
Designed with energy efficiency in mind, ViewSonic’s Eco Mode successfully reduces carbon footprint and significantly lowers office overhead costs.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • SuperClear IPS panel
  • Full HD 1080p resolution
  • 3 side borderless bezel
  • 75hz Variable Refresh Rate eliminates screen tearing and reduce stuttering
  • Eye-care technology for comfortable viewing
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot