Viewsonic VA3209-2K-MHD VA VA3209-2K-MHD computer monitor 81.3 cm (32") 2560 x

MPN
VA3209-2K-MHD
Brand
Viewsonic
UPC-12
766907017946
Order Code
70-2560
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 238 in stock

VERVIEW
The ViewSonic VA3209-2K-MHD is a 32” 2K monitor featuring HDMI and DisplayPort inputs for business and home use. With a 32” display and 2560 X 1440 resolution that delivers larger and clearer images, the QHD monitor expands your productivity. The optimal screen performance and comfortable viewing without tearing or stuttering is delivered through adaptive sync, eye-care technology, and various ViewMode presets. Simply expand your workspace and experience truly seamless, ergonomic multitasking on just one screen with a VESA-compatible mount at a low power consumption.

Extraordinary Wide-angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true-color accuracy and consistency from screen to print.

QHD 2560x1440
This 32” diagonal screen with QHD 2560 X 1440 resolution doubles the number of pixels offered by FHD 1080p, providing fantastic opportunities for detail-minded professionals.

HDR10 Delivers Stellar Contrast and Color Accuracy
Compatible with the industry-standard HDR10 High Dynamic Range, this monitor delivers highly defined color, brightness, and contrast greatly exceeding the capabilities of ordinary SDR products.

Variable Refresh Rate Delivers Smooth, Continuous Visuals
Variable Refresh Rate technology eliminates screen tearing and choppy frame rates for smooth, seamless visuals in every scene.

Connection Flexibility
HDMI and DisplayPort inputs give you the freedom to connect your monitor to a wide range of devices.

Borderless Design for Seamless Viewing
Break free from bulky bezels with an impressive 3-side borderless screen. Enjoy the sleeker look that delivers clean aesthetic and seamless multi-monitor capabilities.

Build-in Speakers
This monitor is integrated with dual 2.5-watt stereo speakers. When paired with incredible screen performance, the combination provides complete multi-sensory immersion.

Relieve your Eyes from Strain
Reduce your eye strain and keep your eyes feeling fresh. Flicker-Free technology and a Blue Light Filter eliminate screen flickering from extended viewing periods.

Color Rendering Options
ViewSonic’s ViewMode offers “Game”, “Movie”, “Web”, “Text”, and “Mono” presets. These presets’ enhance gamma curve, color temperature, contrast, and brightness to deliver an optimized, satisfactory viewing experience for different uses.

Low Energy Consumption
Designed with energy efficiency in mind, ViewSonic’s Eco Mode successfully reduces carbon footprint and significantly lowers office overhead costs.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • SuperClear IPS panel
  • QHD 2560 X 1440 resolution
  • HDMI and DisplayPort inputs for flexible connectivity
  • HDR10 delivers Stellar Contrast and Color Accuracy
  • 75hz Variable Refresh Rate eliminates screen tearing and reduces stuttering
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot