Viewsonic VA3208-4K-HD VA VS19992 computer monitor 81.3 cm (32") 3840 x 2160 pi

MPN
VA3208-4K-HD
Brand
Viewsonic
UPC-12
766907027174
Order Code
70-5709
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stockBack-order availability date - 01/10/2026

The ViewSonic VA3208-4K-HD is a 32” 4K VA monitor featuring dual HDMI and DisplayPort inputs for business and home use. The optimal screen performance and comfortable viewing are delivered through eye-care technology, and various ViewMode presets. Simply expand your workspace and experience truly seamless multitasking on just one screen with a VESA-compatible mount at low power consumption.

Superb High-Definition Clarity
This 32” diagonal screen with 4K UHD delivers four-times what your current FHD 1080p set can display, benefiting detail-minded professionals.

Viewing Clarity from Wide Angles
Enjoy superb performance and better viewing quality from horizontal to vertical angles. With SuperClear® Vertical Alignment panel technology, the monitor remains clear and in good contrast color from 178° all around, whether you are looking at the screen from above, below, the front, or the side.

HDR10 Delivers Stellar Contrast
Compatible with the industry-standard HDR10 High Dynamic Range, this monitor delivers highly defined color, brightness, and contrast greatly exceeding the capabilities of ordinary SDR products.

Connection Flexibility
Dual HDMI and DisplayPort (DP) inputs give you the freedom to connect your monitor to a wide range of devices.

Eye ProTech for Comfortable Viewing
Reduce digital eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology and the blue light filter eliminate screen flickering and minimize harmful blue light emissions, ensuring comfortable screen viewing even during extended periods of use.

Borderless Design for Seamless Viewing
Break free from bulky bezels with an impressive 3-side borderless screen. Enjoy the sleeker look that delivers clean aesthetic and seamless multi-monitor capabilities.

Low Energy Consumption
Designed with energy efficiency in mind, ViewSonic’s Eco Mode successfully reduces carbon footprint and significantly lowers office overhead costs.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • 4K UHD 3840 x 2160 resolution
  • SuperClear® VA panel
  • HDR10 delivers stellar contrast and color accuracy
  • Dual HDMI and DisplayPort inputs for flexible connectivity
  • Eye ProTech for comfortable viewing
Size 32in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot