Viewsonic VA2708-2K-HD-2 VA VA2708-2K-HD-2 computer monitor 68.6 cm (27") 2560

MPN
VA2708-2K-HD-2
Brand
Viewsonic
UPC-12
766907033243
Order Code
70-2151
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 14/12/2026


The ViewSonic VA2708-2K-HD-2 is a 27” QHD IPS monitor featuring HDMI and DisplayPort inputs for business and home use. The optimal screen performance and comfortable viewing without tearing or stuttering is delivered through variable refresh rate, Eye ProTech technology, and various ViewMode presets. Simply expand your workspace and experience truly seamless multitasking on just one screen with a VESA-compatible mount at a low power consumption.

Extraordinary Wide-Angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true color accuracy and consistency from screen to print.

QHD 2560x1440
This 27” diagonal screen with QHD 2560 X 1440 resolution doubles the number of pixels offered by FHD 1080p, providing unparalleled work quality for detail-minded professionals.

Smooth Visuals With 75Hz Refresh Rate
With a fast 75Hz screen refresh rate, you can experience a truly fluid visual display. This results in improved viewing clarity, reduced screen stutter during fast-moving action scenes, and benefits work-related tasks, reducing eye strain and increasing productivity.

Variable Refresh Rate Delivers Smooth, Continuous Visuals
Variable Refresh Rate technology eliminates screen tearing and choppy frame rates for smooth and seamless visuals in every scene.

HDR10 Delivers Stellar Contrast
Compatible with the industry-standard HDR10 High Dynamic Range, this monitor delivers highly defined color, brightness, and contrast greatly exceeding the capabilities of ordinary SDR products.

Eye ProTech for Comfortable Viewing
Reduce digital eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology and the blue light filter eliminate screen flickering and minimize harmful blue light emissions, ensuring comfortable screen viewing even during extended periods of use.

Connection Flexibility
HDMI and DisplayPort inputs give you the freedom to connect your monitor to a wide range of devices.

Color Rendering Options
ViewSonic’s ViewMode offers “Game”, “Movie”, “Web”, “Text”, and “Mono” presets. These presets enhance gamma curve, color temperature, contrast, and brightness to deliver optimized, satisfactory viewing.

Low Energy Consumption
Designed with energy efficiency in mind, ViewSonic’s Eco Mode successfully reduces carbon footprint and significantly lowers office overhead costs.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • SuperClear® IPS panel
  • QHD 2560 X 1440 resolution
  • 75Hz refresh rate delivers fluid visuals
  • Variable Refresh Rate eliminates screen tearing and reduces stuttering
  • HDMI and Display Port inputs for simple connectivity
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot