Viewsonic VA2432-H-2 VA2432-H-2 computer monitor 61 cm (24") 1920 x 1080 pixels

MPN
VA2432-H-2
Brand
Viewsonic
UPC-12
766907035049
Order Code
70-0774
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 93 in stock

The ViewSonic VA2432-H-2 is a 24” Full HD IPS monitor featuring HDMI and VGA inputs for business and home use. The optimal screen performance and comfortable viewing without tearing or stuttering is delivered through variable refresh rate, Eye ProTech technology, and various ViewMode presets. Simply expand your workspace and experience truly seamless multitasking on just one screen with a VESA-compatible mount at a low power consumption.

Extraordinary Wide-angle Vision
Enjoy vivid colors with consistent brightness and amazing accuracy no matter the vantage point. SuperClear® IPS monitor features ultra-wide 178-degree vertical and horizontal viewing angles that deliver the same image quality with true-color accuracy and consistency from screen to print.

Full HD 1080p
Full HD 1920x1080 resolution creates unbelievably clear pixel-by-pixel image performance. Experience mind-blowing clarity and detail while working, gaming, or enjoying the latest show premieres.

Variable Refresh Rate Delivers Smooth, Continuous Visuals
Variable Refresh Rate technology eliminates screen tearing and choppy frame rates for smooth and seamless visuals in every scene.

Smooth Visuals with 100Hz Refresh Rate
With a fast 100Hz refresh rate, you can experience a truly fluid visual display. This results in improved viewing clarity, reduced screen stutter during fast-moving action scenes, and benefits work-related tasks, reducing eye strain and increasing productivity.

React Instantly
Experience better performance and smooth pixel transitions with a fast 1ms (MPRT) response time. React faster and work with precision.

Borderless Design for Seamless Viewing
Break free from bulky bezels with an impressive 3-side borderless screen. Enjoy the sleeker look that delivers clean aesthetic and seamless multi-monitor capabilities.

Connection Flexibility
HDMI and VGA inputs give you the freedom to connect your monitor to a wide range of devices.

Eye ProTech for Comfortable Viewing 
Reduce your eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology eliminates screen flickering, while the Blue Light Filter minimizes harmful blue light from extended viewing periods, ensuring comfortable screen viewing.

Low Energy Consumption
Designed with energy efficiency in mind, ViewSonic’s Eco Mode successfully reduces carbon footprint and significantly lowers office overhead costs.

Color Rendering Options
ViewSonic’s ViewMode offers “Movie”, “Web”, “Text”, “Mono” and three types of game presets: FPS, RTS, and MOBA. These presets enhance gamma curve, color temperature, contrast, and brightness to deliver an optimized, satisfactory viewing experience for different uses.

Dimensions & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 75mm x 75mm VESA-compatible mount design.
  • SuperClear® IPS panel with Full HD 1080p resolution
  • 100Hz Refresh rate delivers fluid visuals
  • Variable Refresh Rate eliminates screen tearing and reduce stuttering
  • 1ms (MPRT) response time for precision
  • HDMI and VGA inputs for flexible connectivity
Size 24in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot