Viewsonic VA220-H VA220-H computer monitor 55.9 cm (22") 1920 x 1080 pixels Ful

MPN
VA220-H
Brand
Viewsonic
UPC-12
766907026931
Order Code
70-4485
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 434 in stock

The ViewSonic VA220-H is a 22” Full HD monitor featuring HDMI and VGA inputs for business and home use. The optimal screen performance and comfortable viewing without tearing or stuttering are delivered through variable refresh rate, and various ViewMode presets. Experience truly seamless on just one screen with a VESA-compatible mount at a low power consumption.

Viewing Clarity from Wide Angles
Enjoy superb performance and better viewing quality from horizontal to vertical angles. With SuperClear® Vertical Alignment panel technology, the monitor remains clear and in good contrast color from 178° all around, whether you are looking at the screen from above, below, the front, or the side.

Smooth Visuals With 100Hz Refresh Rate
With a fast 100Hz screen refresh rate, you can experience a truly fluid visual display. This results in improved viewing clarity, reduced screen stutter during fast-moving action scenes, and benefits work-related tasks, reducing eye strain and increasing productivity.

Full HD 1080p
Full HD 1920x1080 resolution creates unbelievably clear pixel-by-pixel image performance. Experience mind-blowing clarity and detail while working, gaming, or enjoying the latest show premieres.

Variable Refresh Rate Delivers Smooth, Continuous Visuals
Variable Refresh Rate technology eliminates screen tearing and choppy frame rates for smooth and seamless visuals in every scene.

React Instantly
Experience better performance and smooth pixel transitions with a fast 1ms (MPRT) response time. React faster and work with precision.

Borderless Design for Seamless Viewing
Break free from bulky bezels with an impressive 3-side borderless screen. Enjoy the sleeker look that delivers clean aesthetic and seamless multi-monitor capabilities.

Eye ProTech for Comfortable Viewing
Reduce digital eye strain and maintain fresh-feeling eyes with ViewSonic Eye ProTech. The Flicker-Free technology and the blue light filter eliminate screen flickering and minimize harmful blue light emissions, ensuring comfortable screen viewing even during extended periods of use.

Connection Flexibility
HDMI and VGA inputs give you the freedom to connect your monitor to a wide range of devices.

Color Rendering Options
ViewSonic’s ViewMode offers “Game”, “Movie”, “Web”, “Text”, and “Mono” presets. These presets’ enhance gamma curve, color temperature, contrast, and brightness to deliver an optimized, satisfactory viewing experience for different uses.

Low Energy Consumption
Designed with energy efficiency in mind, ViewSonic’s Eco Mode successfully reduces carbon footprint and significantly lowers office overhead costs.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 75mm x 75mm VESA-compatible mount design.


  • SuperClear VA panel
  • Full HD 1080p resolution
  • 100Hz Variable refresh rate delivers fluid visuals
  • 1ms (MPRT) response time for precision
  • HDMI and VGA inputs for flexible connectivity
Size 22in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot