Viewsonic TD3207 Viewsonic TD3207 computer monitor 81.3 cm (32") 1920 x 1080

MPN
TD3207
Brand
Viewsonic
EAN-13
766907010466
Order Code
72-3648
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £791.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

OVERVIEW
The ViewSonic's TD327 is the ideal solution for commercial and industrial spaces. Designed for heavy, continuous usage, the open frame series TD327 delivers a 24/7 long-life. Resistant to moisture and scratches, the 3mm thick glass screen features an intuitive 1-point PCAP touch technology for maximum interactivity. Featuring SuperClear® AMVA panel technology, the device delivers lifelike imagery, vivid color, and constant brightness of up to 45 nits. Connection options include HDMI and DisplayPort inputs for effortless sharing capabilities and an RS232 allows you to control the device remotely. Equipped with VESA mounting design for any surface and screen orientation, the touch screen is the perfect display for various environments.

Why you should use ViewSonic's TD327 ?
Accessible, durable, and contamination resistant, the 32" touch monitor is your one-stop solution for industrial, retail, and commercial applications. Whether it is a self-ordering kiosk or an industrial control automation, the device delivers stunning image quality, versatile installation modes and an intuitive 1-point touch response technology.

Supreme reliability and durability
Hard knocks, water splashes or sudden drops, ViewSonic’s TD327 is a durable, rugged device built to endure heavy activity and unpredictable weather conditions. Featuring a 3mm thick glass with 7H hardness, the scratch and water-resistant surface will capture the smallest touch to the biggest swipe with ease.

Intuitive and responsive touch
Experience a smooth, responsive interactive touchscreen at your fingertips with the hyper-sensitive Projective Capacitive (PCAP) Touch Technology. With up to 1 touch points at a time, each touch response is read accurately and with precision.

Long-lasting usage
Capable of 24/7 continuous operation, the TD327 is the ideal device to run graphics-rich content in high-traffic spaces for long days and evenings.

VESA-mountable design in any space and direction
Equipped with 2x1mm & 4x2mm VESA-mountable designs, the open-framed display can be attached to any surface seamlessly and securely. Horizontal, vertical or face-up, it can be installed in various orientations to suit your preferred venue and viewing angle.

SuperClear ® AMVA technology
Enhanced with SuperClear® AMVA panel technology, be captivated by the ultra-realistic picture quality and more authentic colors from every viewing angle.

Brilliance at its brightest
With up to 45 nits of brightness, the screen delivers greater clarity to the tiniest detail and constant visuals in a brighter environment. Group collaborations and presentations to larger audiences are now elevated into an immersive visual experience.

Real time at your disposal
Maximize efficiency with the smart time-bound system that allows real-time scheduling and allocated programming down to your preferred second. It runs smooth and tight like clockwork, so you don’t have to.

Connectivity at your command

Streamline your workflow with unmatched device-sharing capabilities. Using an array of cable inputs like HDMI and DisplayPort, connect to external consoles, laptops, or high-definition devices, and share your content effortlessly. And an RS232 In connection allows you can control the device remotely.
  • SuperClear ® AMVA technology
  • Long-lasting usage
  • Supreme reliability and durability

Reviews

Be the first to submit a review

Trustpilot