Viewsonic TD2760 TD2760 computer monitor 68.6 cm (27") 1920 x 1080 pixels Full

MPN
TD2760
Brand
Viewsonic
UPC-12
766907002775
Order Code
70-4942
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £396.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stockBack-order availability date - 28/10/2026

The ViewSonic® TD2760 is an ideal solution for both commercial and consumer touch-screen applications. With an intuitive 10-point multi-touch display and a Full 1080p HD resolution, the 27-inch TD2760 delivers a versatile solution for use in the office or at home, as well as for use as an information kiosk in public areas, retail, and corporate sectors. SuperClear® IPS Panel technology with ultra-wide viewing angles and 50M:1 MEGA Dynamic Contrast Ratio bring greater definition and clarity to multimedia content. For added convenience, cross-platform compatibility works with operating systems such as Windows 10, Linux, Chrome, and Android. Built-in connectivity options include DisplayPort, HDMI, and VGA ports along with a VESA compatible mount design, offering additional convenience for use as a wall-mount display. With serial port RS232 and HDMI CEC, the TD2760 can directly control connected devices. Even more, the ergonomic stand makes it easy for the user to tilt, raise, and lay the monitor flat for the most natural position, and create a comfortable working environment. Lastly, low power consumption with ENERGY STAR certification saves energy costs while reducing carbon emissions.

10-POINT MULTI-TOUCH
With 10-point multi-touch capabilities, multiple users can simultaneously write or draw on the display's surface using styluses or their fingers – or both at the same time.

SUPERCLEAR ® MVA PANEL TECHNOLOGY
Enjoy accurate and vivid colors with consistent levels of brightness no matter the vantage point. With SuperClear MVA panel technology, this monitor delivers the same image quality whether you are looking at the screen from above, below, the front, or the side.

ERGONOMIC DUAL-HINGE DESIGN
A dual-hinge stand allows the screen to be tilted and adjusted, or rest flat on a desk or table. This sturdy ergonomic design maximizes comfort and productivity, and makes this touch display well suited to a variety of touch scenarios in the home, school or office.

VERSATILE CONNECTIVITY
DisplayPort, HDMI, and VGA inputs give you the freedom to connect your display to a variety of devices.

CONTROL MULTIPLE DEVICES
RS232 offers local control for set-top boxes and other RS232 connected devices, directly with the display’s remote controller. HDMI CEC functionality offers local control of DVD players, sound systems, and other HDMI connected devices, directly with the display’s remote controller.
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot