Viewsonic TD2465 TD2465 Signage Display Interactive flat panel 61 cm (24") LED

MPN
TD2465
Brand
Viewsonic
UPC-12
766907017885
Order Code
70-2586
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £246.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

The ViewSonic's TD2465 is the ideal solution for commercial and industrial spaces. Designed for wet hands touch, glove touch, and for any conductive stylus’ tip touch including pencil. The TD2465 delivers an intuitive 10-point PCAP touch technology for maximum interactivity. Featuring ViewSonic Touch Controller software, allowing you to control the device intuitively. Connection options include HDMI and DisplayPort inputs for effortless sharing capabilities. Equipped with VESA mounting design for any surface and Kiosk, the touch screen is the perfect display for various.

Designed For Versatile Installation Options
The 24" touch monitor is your one-stop solution for industrial, retail, and commercial applications. Whether a self-ordering kiosk or industrial automation control unit, the TD2465 delivers versatile installation options and an intuitive 10-point touch response technology.

Intuitive and Responsive Touch
Experience a smooth, and responsive touchscreen with the high-sensitive Projective Capacitive (PCAP) Touch Technology. With up to 10 touch point simultaneous input, each touch response is read with accuracy and precision.

Made for tough conditions
The TD2465 is able to register fingerprints even when your hands are wet. Ideal for those situations where you often get your hands wet, and you need your equipment to keep up.

Glove Touch Mode
Different tasks require different accessories, and gloves are no exception. Glove touch successfully eliminates the hassle of removing your gloves every time you need to perform an action onscreen.

Water Tolerant Surface
Designed to work when you need it. Work in humid conditions without an issue with the TD2465’s Water-Resistant Touch mode.

Stylus Compatibility
The TD2465 is equipped with palm rejection and full support for multiple types of pen. Passive, active pen can be used without the hassle of installing drivers. Click functions are even enabled for pencils.

Advanced Ergonomics
The TD2465 comes complete with two types of monitor stands to ensure you have the setup you need no matter the situation. The book stand is designed with an advanced hinge, allowing the display to be tilted and adjusted between 15 ° ~70°, making it great for diverse applications. The classic stand is perfect for more conventional uses, with a tilt angle of up to 20°.

Easy Kiosk Integration
The 4-sides frameless design of the TD2465 display allows for seamless and secure attachment to your preferred kiosk design, allowing it to be installed and integrated to best suit any application you require.

Touch Controller Software
Intuitive interface design offers shortcuts for an easy way to adjust volume, brightness, contrast, and touch modes.
  • Touch function for wet hands and multiple types of glove
  • Pen clicks & Palm rejection technology
  • 4-sides frameless design and optional stand for flexibility
  • Friendly touch mode setting
  • Intuitive touch OSD with ViewSonic Touch Controller
Definition LED

Reviews

Be the first to submit a review

Trustpilot