Viewsonic TD2423 TD2423 computer monitor 59.9 cm (23.6") 1920 x 1080 pixels Ful

MPN
TD2423
Brand
Viewsonic
UPC-12
766907008654
Order Code
70-5030
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stockBack-order availability date - 08/11/2026

The ViewSonic® TD2423 is a 24” IR touch display designed for intuitive multi-touch use. Infrared (IR) touchscreen can detect up to 10 points of contact compared to optical touchscreens and can be operated by a stylus, fingers and gloved hands. The multi-touch input is more accurate, and the display is faster. Coupled with an adjustable tilt, you can easily interact with the TD2423 at an ideal position. This monitor features Full HD resolution to give you clear images and is built with scratch-resistant 7H hardness screen to surface damage. To support your work, the TD2423 is equipped with VGA, HDMI, DVI and USB connectivity.

Intuitive Multi-touch Experience
An infrared touchscreen that can detect up to 10 points of contact under Windows compared to optical touchscreens. The TD2423 delivers an intuitive multi-touch experience with every tap, pinch, and swipe with the finger touch, gloved touch, and stylus inputs.


Operating System Support
This monitor supports the main operating systems being Windows, macOS, Android, Chrome OS, Linux and Raspberry Pi.

Simple and Safer Way to Interact
This monitor can be operated by stylus* and gloved hands, which improves hygiene and is effective for selection, dragging and drawing. What’s more, there is a magnetic pen placeholder on the base.

Anti-scratch Touchscreen
With a built-in 7H hardness screen, it’s resistant to surface damage caused by sharp objects.
7H Hardness Screen

Adjustable Tilt
This monitor includes an adjustable tilt, which allows you to easily tilt back up to 40-degrees, making it a good fit for anyone.

Clear Images
This monitor features Full HD 1920x1080 resolution to benefit you with greater image details and more displayable on-screen contents.
Full HD 1080p Resolution

Dual Integrated Speakers
With built-in 2-watt speakers, this monitor provides you a better audiovisual experience.

Enhanced Viewing Comfort
This monitor is built with Flicker-Free technology and a Blue Light Filter to reduce eye fatigue after a long day of use.


  • Intuitive 10-point touchscreen
  • Finger, stylus, and glove touch compatible
  • Magnetic pen placeholder
  • Adjustable back tilt up to 40-degrees
  • Scratch-resistant 7H hardness screen
Size 23.6in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot