Viewsonic TD2230 TD2230 computer monitor 54.6 cm (21.5") 1920 x 1080 pixels Ful

MPN
TD2230
Brand
Viewsonic
UPC-12
766907842418
Order Code
70-4939
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stockBack-order availability date - 09/11/2026

10-Point Projected Capacitive Touch
Touch screens with projected capacitive touch can recognize up to 10 points of simultaneous contact, allowing for a highly accurate and ultra-responsive touch experience. With smooth and responsive touch capabilities, this touch display is ideal for home entertainment, office work, education, and commercial use.

SuperClear IPS Panel Technology
Enjoy accurate and vivid colors with consistent levels of brightness no matter the vantage point. With SuperClear IPS panel technology, this monitor delivers the same image quality whether you are looking at the screen from above, below, the front, or the side.

Frameless Design
Say goodbye to the thick, clunky plastic frames set over the edges of traditional monitors. This monitor features a frameless edge-to-edge glass faceplate with an ultra-slim bezel beneath the glass. With its sleek, eye-catching design, this elegant monitor looks as good as it performs.

Versatile Connectivity
DisplayPort, HDMI, and VGA inputs give you the freedom to connect your monitor to a variety of devices.

Durable, Scratch-resistant Screen
This touch display is designed with a durable, protective glass faceplate. This provides increased scratch protection to ensure durability, as well as a consistent, high-quality touch experience in high-traffic areas such as educational settings, or other public environments where the touch display can be used as a kiosk.

Stable Bookstand Design
A stable, integrated bookstand design makes it easy to adjust the angle of this display for a better user experience. The display can tilted or laid completely flat on a tabletop for a more comfortable work environment.

Enhanced ViewingComfort
Flicker-Free technology and a Blue Light Filter help to eliminate eye strain from extended viewing periods.

Cross-platform Compatibility
Cross compatibility with a wide range of operating systems include Windows 10, and certain Android and Linux versions.

VESA-CompatibleMount
Mount the monitor as you see fit using its convenient VESA-compatible mount design.

3-year LimitedWarranty
Have peace of mind in the quality and reliability of your ViewSonic monitor—backed by one of the industry’s best pixel performance policies and a 3-year limited warranty.
Size 21in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot