Viewsonic TD2223 TD2223-2 computer monitor 55.9 cm (22") 1920 x 1080 pixels Ful

MPN
TD2223
Brand
Viewsonic
UPC-12
766907008647
Order Code
70-5029
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 28/11/2026


The ViewSonic® TD2223 is a 22” IR touch display designed for intuitive multi-touch use. Infrared (IR) touchscreen can detect up to 10 points of contact compared to optical touchscreens and can be operated by a stylus, fingers and gloved hands. The multi-touch input is more accurate, and the display is faster. Coupled with an adjustable tilt, you can easily interact with the TD2223 at an ideal position. This monitor features Full HD resolution to give you clear images and is built with scratch-resistant 7H hardness screen to surface damage. To support your work, the TD2223 is equipped with VGA, HDMI, DVI and USB connectivity.

Intuitive Multi-touch Experience
An infrared touchscreen that can detect up to 10 points of contact under Windows compared to optical touchscreens, the TD2223-2 delivers an intuitive multi-touch experience with every tap, pinch, and swipe.

Operating System Support
This monitor supports the main operating systems being Windows, macOS, Android, Chrome OS, Linux and Raspberry Pi.

Simple and Safer Way to Interact
This monitor can be operated by stylus and gloved hands, which improves hygiene and is effective for selection, dragging, and drawing. What’s more, there is a magnetic pen placeholder on the base.

Anti-scratch Touchscreen
With a built-in 7H hardness screen, it’s resistant to surface damage caused by sharp objects.

Adjustable Tilt
This monitor includes an adjustable tilt, which allows you to easily tilt back up to 40-degrees, making it a good fit for anyone.

Full HD 1080p
Full HD 1920x1080 resolution creates unbelievably clear pixel-by-pixel image performance. Experience mind-blowing clarity and detail while working, gaming, or enjoying the latest show premieres.

Dual Integrated Speakers
With built-in 2-watt speakers, this monitor provides you a better audiovisual experience.

Relieve your Eyes from Strain
Reduce your eye strain and keep your eyes feeling fresh. Flicker-Free technology and a Blue Light Filter eliminate screen flickering from extended viewing periods.

Dimension & I/O Ports
Conveniently mount the monitor to your preference by utilizing the 100mm x 100mm VESA-compatible mount design.
  • Intuitive 10-point touchscreen
  • Finger, stylus, and glove touch compatible
  • Magnetic pen placeholder
  • Adjustable back tilt up to 40-degrees
  • Scratch-resistant 7H hardness screen
Size 22in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot