Viewsonic TD1655 TD1655 computer monitor 39.6 cm (15.6") 1920 x 1080 pixels Ful

MPN
TD1655
Brand
Viewsonic
UPC-12
766907007077
Order Code
70-4945
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stockBack-order availability date - 25/10/2026

The ViewSonic® TD1655 is a portable 15.6” touch display designed for productivity on the go. Built for business travelers, remote workers, and digital nomads, the TD1655 can serve as a complementary touchscreen to a laptop or tablet for boosted productivity. With an anti-glare screen and Full HD 1080p resolution, this touch display delivers a crystal-clear viewing experience so users can see more and do more for a more efficient workflow. In addition, with a 10-point projective capacitive touchscreen and included stylus pen, the TD1655 delivers a smooth and natural writing experience and streamlined navigation with every tap, pinch, and swipe. A USB Type-C port enables quick and easy transmission of video, and audio. A second USB Type-C port also delivers up to 60W of two-way power: a connected laptop can power the TD1655, OR the TD1655 can power a connected laptop via a USB-C power bank or AC adapter and outlet. Measuring less than an inch thick and weighing only two pounds, the ultra-slim TD1655 perfectly fits into any bag, briefcase, or backpack so you can work wherever life takes you.

ULTRA-PORTABLE DESIGN
Measuring a mere 0.6" thick and weighing about 2 pounds, this compact monitor can be easily packed and transported wherever you go.

ADVANCED TOUCH CAPABILITIES AND SCREEN PERFORMANCE
An advanced in-cell capacitive touchscreen provides a smooth and responsive experience with every tap, pinch, and swipe, while also delivering awesome front-of-screen performance and incredible images.

2-WAY POWER WITH USB TYPE-C
Dual USB Type-C ports deliver audio, and video over a single cable. What's more, these USB Type-C ports also deliver two-way power: a connected laptop can power the monitor, or the monitor can power a connected laptop via USB-C power bank or AC adapter and outlet.

FRAMELESS DESIGN
A premium panel delivers accurate colors and vivid images, while a frameless design provides for a nearly seamless viewing experience in multi-monitor setups. And with ultra-wide viewing angles, you’ll enjoy stunningly detailed images, unbound and without borders, no matter your vantage point.

BUILT-IN STAND
A convenient built-in stand enables you to orient the screen in both portrait and landscape modes.

DUAL INTEGRATED SPEAKERS
Designed with dual integrated speakers, this monitor combines incredible screen performance with stereo sound for an immersive multimedia experience.

ENHANCED VIEWING COMFORT
A Blue Light Filter helps to eliminate eye strain from extended viewing periods.
Size 16in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot