10-Point Projected Capacitive TouchTouch screens with projected capacitive touch can recognize up to 10 points of simultaneous contact, allowing for a highly accurate and ultra-responsive touch experience. With smooth and responsive touch capabilities, this touch display is ideal for home entertainment, office work, education, and commercial use.
10-point Multi-touchAdvanced ergonomic stand designA stable, integrated bookstand design makes it easy to adjust the angle of this display for a better user experience. The display can tilt or lay completely flat on a tabletop for a more comfortable work environment.
Ergonomic standVersatile ConnectivityHDMI and VGA inputs give you the freedom to connect your monitor to a variety of devices.
Cross-platform compatibilityCross compatibility with a wide range of operating systems including Windows 10 and certain Linux versions.
Supports Windows 7/8/10, Linux Kernel 4.X/3.X
Windows 10, LinuxDurable, Scratch-resistant ScreenThis touch display is equipped with a durable, protective glass faceplate, resulting in increased durability with scratch protection; as well as a consistent, high-quality touch experience in high-traffic areas like public spaces where the touch display can be used as a kiosk.
7H HardnessDual integrated speakersDesigned with dual integrated speakers, this monitor combines incredible screen performance with stereo sound for an immersive multimedia experience.
Dual integrated speakersEnhanced Viewing ComfortFlicker-Free technology and a Blue Light Filter help to eliminate eye strain from extended viewing periods.
Blue light filter Flicker FreeVESA-compatible mountConveniently mount the monitor to your liking by utilizing VESA compatible mount design.
| Size |
16in |
| Resolution |
1366 x 768px |