Viewsonic PG706HD Viewsonic PG706HD data projector Standard throw projector 4000

MPN
PG706HD
Brand
Viewsonic
EAN-13
766907001792
Order Code
72-1301
Country of Origin
France

Discontinued by Manufacturer


PG76HD - 192 x 18 Resolution, 4, ANSI Lumens, 1.5-1.65 Throw Ratio

The ViewSonic PG76HD 18p projector features 4, lumens, Full HD 192x18 native resolution, an intuitive, user-friendly design, and a sleek white chassis. Exclusive SuperColor technology offers a wide color gamut for beautiful image production in nearly any environment. Equipped with Crestron LAN controller, this projector makes it easy for IT admin to remotely control and manage multiple projectors from their workstations. With a shorter throw ratio, 1.2x optical zoom, vertical keystone, and extensive connectivity, the PG76HD provides flexible and quick set-up. What’s more, an energy-saving SuperEco feature reduces power consumption and extends the lamp life by up to 2, hours. The PG76HD is the ideal projector for both high-definition presentations and vibrant multimedia entertainment.

BRIGHT IMAGES IN ANY ENVIRONMENT

Packed with 4, lumens and a high contrast ratio, this projector is guaranteed to produce bright images in nearly any environment – even in rooms with high ambient light.

LONG LAMP LIFE

An energy-saving SuperEco feature reduces power consumption and extends the lamp life by up to 2, hours.

NETWORK MONITORING & CONTROL

IT admin can monitor, schedule, and manage the projector remotely, as well as receive projector status alerts, with the integrated Crestron e-Control system and RoomView Express management software. Because this projector is Crestron and AMX certified, IT admin can control and monitor the projector for any size campus or enterprise.

SUPERCOLOR: AMAZING COLOR ACCURACY

ViewSonic’s proprietary SuperColor Technology features an exclusive 6-segment color wheel and dynamic lamp control capabilities, providing a wide color range and stunningly beautiful images.

Trustpilot