Viewsonic PF0730-I0WW PF0730-I0WW ViewBoard Notepad, 5080 LPI, 250 PPS,

MPN
PF0730-I0WW
Brand
Viewsonic
EAN-13
766907010084
Order Code
72-1641
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £710.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ViewSonic® ViewBoard Notepad PF73-IWW is a digital writing pad specifically made for students. You can write on ordinary paper and digitize notes or drawings at the same time. Any paper works with the device, enabling ViewBoard Notepad PF73-IWW to adapt to your writing needs. With 496 levels of pen pressure sensitivity, you can write smoothly and naturally. Plus, the 7" ViewBoard Notepad PF73-IWW delivers a compact and lightweight design thanks to its use of durable and renewable bamboo. Enjoy the next level of the natural writing experience everywhere at home or school, on trains or in coffee shops, and wherever else you need to learn or create.

A Natural Writing Experience for Distance Learning

ViewBoard Notepad PF73-IWW is designed for students to do written work and notes with pen and paper while simultaneously creating a shareable digital version. Combine the old with the new in a modern writing experience like no other.

Natural Handwriting that Comes from Actual Writing
Learning to write on a drawing tablet can be a challenge. Skip the learning curve. Instead write and draw on real paper with actual ink. With ViewBoard Notepad PF73-IWW's custom notepad, you can take away the guesswork of screen placement.

Easy Progress Tracking from Anywhere
Distance is no longer an obstacle for learners of all ages. With real-time synchronization of digital notes, teachers can track students' progress real-time via digital tools either in-person or through remote learning.

Paper Is Paper
ViewBoard Notepad PF73-IWW works with any paper size or type without restriction. With digitization being based on the special pen/stylus, you can choose paper based entirely on your needs or preferences.

Compatible with Your Favorite Software
Made for easy use, ViewBoard Notepad PF73-IWW integrates with popular software for education, productivity, and design.

Pure Performance from a Real Pen
A high-quality pen combines with a superb stylus to faithfully reproduce physical drawings as digital media with the ViewBoard Notepad PF73-IWW Ink Pen. Enjoy 496 levels of pressure sensitivity and 255 pps pen speed for accurate and fast drawing both on paper and your device.

Easy Ink Refill
The ViewBoard Notepad PF73-IWW's durable design will almost certainly outlast the pen's ink. Quickly and easily replace the ink cartridge with a standard D1 ballpoint pen refill to keep creating for a long time to come.

Battery-free Writing
Never worry about running out of power. ViewBoard Notepad PF73-IWW's Ink Pen runs completely battery-free.

Take It Everywhere... Write Anywhere

The ViewBoard Notepad PF73-IWW is perfectly portable thanks to its rugged design, lightweight bamboo covering, and simple plug-and-play operation. At just .165 kg (.36 lbs), you can take this digital writing tool with you wherever you go. Learn, work, or create on the go.
  • Natural Writing Experience for Distance Learning​
  • Works with Any Paper Type without Restriction
  • Pure Performance from a Real Pen​
  • Compatible with Education and Design Software
  • Compatible with Windows 7 or later, Mac OS 1.15 or later

Reviews

Be the first to submit a review

Trustpilot