Viewsonic PA503S Viewsonic PA503S data projector Standard throw projector 3600

MPN
PA503S
Brand
Viewsonic
EAN-13
766907904710
Order Code
73-0492
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £382.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ViewSonic PA53S price-performance projector features 3,6 lumens, native SVGA 8 x 6 resolution, and intuitive, user-friendly design. Exclusive SuperColor technology offers a wide color gamut for beautiful image production in nearly any environment. The PA53S also features extensive connectivity including HDMI, 2 x VGA, VGA out, Composite Video and audio in/out. An energy-saving SuperEco feature reduces power consumption and extends the lamp life by up to 15, hours. With advanced audio-visual features, flexible connectivity options, and an affordable price, the PA53S is ideal for use in education and small business environments.

3D Blu-ray Ready
HDMI Input
Equipped with the latest HDMI, this projector is perfect for connecting to any HDMI-enabled device, and can display 3D images directly from 3D Blu-ray players. 3D images can be viewed with optional ViewSonic PGD-35 Shutter Glasses, or any other compatible 3D glasses.

Quick Power Off
With the Quick Power Off feature enabled, the projector can be quickly powered off in seconds rather than waiting for a cool-down cycle to complete. This lets users pack the projector away without having to worry about the internal fan still running.

Industry-leading Warranty
ViewSonic offers one of the industry's best overall projector warranties with 3-year limited parts and labor, 1-year lamp, and first year free Express Exchange service for an added value worth up to $15.

Reviews

Be the first to submit a review

Trustpilot