Viewsonic M1E MAX M1E MAX data projector Standard throw projector LED 1080p (19

MPN
M1E MAX
Brand
Viewsonic
UPC-12
766907034547
Order Code
70-6072
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £366.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/08/2026

The M1 Max portable smart LED projector is your premium gateway to an elevated entertainment experience, boasting the signature ViewSonic M1 series design. Weighing less than 1kg, it offers 1080p resolution and built-in Google TV for seamless streaming. With a patented 3-in-1 smart stand for 360-degree projection, instant auto focus, and auto H/V keystone correction, it's designed for ultimate flexibility. Enjoy immersive visuals up to 100" with Harman Kardon speakers delivering rich sound, whether indoors or outdoors. The integrated battery powers convenient use, with power bank support for extended viewing. Stay connected with Bluetooth, Wi-Fi, and USB-C streaming for a complete all-in-one entertainment experience.​​

Lens Cap
Elegantly protect the lens when the projector is not in use.​​

Auto Power On
Simply swivel the stand to uncover the lens and automatically power on the M1 Max. ​​​

Metal Stand
Sturdy support for easy setup and customizable 360-degree projection anywhere.​​​

Streaming Heaven with Built-in Google TV​​​​
Enjoy your favorite streaming content on a large screen wherever you go with the M1 Max portable projector. With built-in Google TV, you can easily access popular services like Netflix, Disney+, YouTube, and more—no external dongle needed. Google TV's unified interface and personalized recommendations, combined with the ultra-large screen, provide a seamless and immersive streaming experience.​​

360-degree Projection
for Unlimited Creativity​​​

Make every weekend an adventure with the M1 Max. Whether you're cozied up in bed for a show marathon or laughing with friends at a backyard barbecue, its 360-degree projection and automatic keystone correction make it effortless to project impressive images onto the ceiling, wall, floor, or any surface you choose.​​

Hands-Free Setup from Any Angle​​
Say goodbye to rigid, front-and-center projector setups. The M1 Max’s auto horizontal and vertical keystone, along with 4-corner adjustments, ensures effortlessly aligned images—even when projecting at an angle. Transform your bedroom into a cinematic entertainment space within seconds by placing it on the nightstand beside your bed.​

Instant Auto Focus
at the Speed of Light​​​​

Instant and accurate distance ranging on any surface is achieved by the industry-leading Time-of-Flight (ToF) technology, automatically delivering perfectly focused visuals in a matter of seconds.​​​

Ultra-portable, Easy to Carry​
The M1 Max is small enough to fit in the palm of your hand and weighs less than 1kg – making it easy to put in your bag or backpack for big screen anywhere you go.​​​​​

Built-in Battery for
Any Spontaneous Trip​​​​​

The M1 Max is a must-have for any spontaneous adventure. Featuring a built-in battery, it provides on-the-go entertainment for up to 2 hours, eliminating the hassle of tangled cords or the need for a power source. For extended battery life, you can even power it with a USB-C power bank.

1080p Full HD
for Captivating Details​

Experience every detail with ultra-sharp image quality delivered in Full HD 1080p resolution for a visual spectacle wherever you are.

Mind-blowing Audio
by Harman Kardon

Experience the immersive power of the built-in Harman Kardon speakers. Dive into a world of powerful, crystal-clear sound whether you're enjoying your favorite movies, the latest live concerts, or thrilling gaming adventures.

Direct Content Streaming via USB-C​​​​
Experience seamless streaming and charging in one go! Connect your mobile devices, including the latest iPhone, to the M1 Max using a USB-C cable and effortlessly project video streaming, FaceTime calls, or Nintendo® Switch gaming onto the big screen, all without the need for a docking station.​

Designed with
Eye Care in Mind​​

Experience enhanced eye comfort with the M1 Max, certified by TÜV SÜD for its low blue-light ratio. Its reflective light technology minimizes eyestrain for longer, more comfortable viewing sessions, allowing you to enjoy your favorite shows and movies with peace of mind and well-protected eyes.​​​

​Wireless Screen Mirroring
from Your Smart Devices​​

Immerse yourself in seamless playback of your favorite content with high-speed 5GHz Wi-Fi connectivity. Effortlessly cast or mirror content from your devices to the big screen, all without the need for cables.​​​

Bluetooth Audio Streaming​​​
Wirelessly stream audio from the projector to your Bluetooth headphones, letting you escape the outside world and fully immerse yourself in big-screen entertainment.​​​​​
  • Built-in Google TV and native Netflix for seamless streaming entertainment
  • Patented 3-in-1 smart stand for 360° projection​
  • 1080p Full HD with built-in Harman Kardon speakers for an immersive cinematic experience
  • Integrated battery with power bank support for extended use
  • Smart capabilities: Wi-Fi screen mirroring, USB-C streaming, and Bluetooth connectivity
  • Hassle-free setup with auto H/V keystone correction and instant auto focus
Resolution 500 ANSI

Reviews

Be the first to submit a review

Trustpilot