Viewsonic LS921WU 6000 lum, 1920x1200, DC3, 60”-200”, HDMI, HDCP,

MPN
LS921WU
Brand
Viewsonic
EAN-13
766907008739
Order Code
72-6577
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3261.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

LS921WU - 6 Lumens WUXGA Short Throw Laser Projector with Portrait Mode and Dual HDMI
Bright and versatile for any professional installation, the ViewSonic® LS921WU WUXGA short throw laser projector delivers everything you need for big screens in big venues. Delivering 6, ANSI lumens of advanced high brightness, up to 2, hours* of light source life, and a screen size of up to 2”, this projector is ideal for auditoriums, restaurants, gyms and other large venues. This top-notch performer is also easy to deploy and manage with its short-throw lens, 1.1x optical zoom adjustment, wide lens shift, 36° projection, and portrait mode that provide extreme flexibility in even the most challenging installations. Dual HDMI 2.b / HDCP 2.2 ports ensure access to original 4K quality content with HDR/HLG support. In addition, its compact size and built-in HDBaseT deliver the perfect mix of high-quality projection and cost-effectiveness. *Light source life may vary based on actual usage and other factors.

Bright Images in Large Spaces
Packed with 6, lumens and a high contrast ratio, this projector is guaranteed to produce bright images in large commercial spaces with high ambient light including auditoriums, convention centers, lecture halls, houses of worship and more.

Long-lasting Laser Phosphor Light Source
Designed with a laser phosphor light source lasting up to 2, hours*, this projector delivers long-term, virtually maintenance-free usage for a lower overall total cost of ownership.

*Light source lifespan may vary based on actual usage and other factors.

36-degree Orientation
A robust mechanical construction allows the projector to be installed in nearly any position, at any angle from floor to ceiling. You can mount the projector pointing straight down at the floor, or mount the projector upside-down at a 45-degree angle if need be.

One-wire HDBT® Input
With an integrated HDBT input, this projector can receive uncompressed HD video and audio over long distances via a single network cable.

Reliable 24/7 Operation
Featuring a long lifespan, this professional-grade projector is designed for reliable, continuous 24/7 use.

Network Monitoring & Control
IT admin can monitor, schedule, and manage the projector remotely, as well as receive projector status alerts, with the integrated Crestron® e-Control™ system and RoomView Express™ management software. Because this projector is Crestron® and AMX® certified, IT admin can control and monitor the projector for any size campus or enterprise.
  • Bright Images in Large Spaces
  • Long-lasting Laser Phosphor Light Source
  • No Shadows, No Blinding Lights
  • 36-degree Orientation
  • Dual HDMI 2.b with 4K HDR/HLG Support
  • One-wire HDBT® Input

Reviews

Be the first to submit a review

Trustpilot