Viewsonic LS920WU LS920WU data projector Standard throw projector 6000 ANSI lum

MPN
LS920WU
Brand
Viewsonic
UPC-12
766907008715
Order Code
70-5047
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1880.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The LS920WU is an advanced 6,000 ANSI Lumens WUXGA installation projector. Adopting 2nd generation Laser Phosphor technology, the LS920WU offers high and consistent brightness with a lifespan of 20,000 hours and a screen size of up to 300". Wide lens shift, 1.6x optical zoom, 360° projection, and portrait mode combine for incredible flexibility that gives life to captivating creative installations, especially ideal for auditoriums, board rooms, commercial displays, restaurants, and sports bars. Dual HDMI 2.0b / HDCP 2.2 ports ensure access to original 4K quality content with HDR/HLG support. Add to that the compact size and the built-in HDBaseT for the perfect mix of high-quality projection and cost-effectiveness.

High Brightness
Packed with 6,000 ANSI Lumens, it is guaranteed to produce high levels of brightness suitable for large spaces with a lot of ambient light.

2nd Generation Laser Phosphor Technology
Thanks to 2nd generation Laser Phosphor technology, it improves brightness (by 20%), heat-resistance and reduces the product size in addition to excellent color performance, lamp-free design and instant on/off switch.

Reliable Long-Term Performance
Laser technology offers a lifespan of up to 20,000 hours (4 hours per day for more than 13 years) with no degradation in brightness over time so that your installations are consistently vibrant.

Larger Screen Size, Lower Cost-Per-Inch
Flexible installation and effortless transportation of the projector allows for an up-to-300” image size, which is much larger and easier to install than multiple commercial displays combined.

Installation Flexibility
The tool-free, lens shift control knobs make adjusting the projection lens up, down, left, and right easy. It provides flexible installation options with a wide adjustable range (H: +/- 23%, V: +/-50%) and less placement restrictions.

Adaptable to Any Environment
Equipped with a 1.6x optical zoom lens, the projector empowers users to choose the most ideal set-up location within a wider throw distance range that doesn’t interfere with existing interior design while still getting the desired image size.

360° Creative Applications
The projector can freely rotate at any angle vertically to aid with creative applications, allowing projection onto ceilings, walls, or angled signage.

90° Portrait Mode
Portrait mode allows users to turn the projector 90 degrees to increase the vertical field of view and add more applications for projection mapping, staging, and advertising.

Dual HDMI 2.0b Supporting 4K/HDR/HLG
It comes with dual HDMI 2.0b / HDCP 2.2 ports, ensuring your access to original 4K quality content with HDR/HLG supported at a 60Hz frame rate from external devices (e.g. Roku stick, 4K Blu-ray player), producing the brightest whites, deepest blacks, and showing more picture detail.

Lighter Weight & Compact Size
It is almost half the weight and 35% smaller in size when compared with its predecessor, which reduces the cost of transportation and enhances the ease of installation.

Cost-effectively Receive AV Signal over Long Distance
With a built-in HDBT receiver, this projector can receive uncompressed high-resolution video and audio over long distances (100 m for 1080p) via a Cat.5e/6 single network cable and is compatible with any certified HDBaseT transmitter.

Non-stop 24/7 Operation
With an advanced cooling design, it enables 24/7 operation without degradation of quality or performance, making the projector ideal for applications that require continuous projection.

Centralized Control for Management Efficiency
This projector comes equipped with Crestron, AMX, Extron and ViewSonic vController, an easy-to-use network management tool.

A Simpler Way to Update Projector Software
ViewSonic Projector Software Update is available online and enables you to keep your projector firmware up to date easily and conveniently with your laptop and USB cable connection; no need to take your projector into a service center for software updates.

Easy Image Adjustment
Horizontal and Vertical Keystone correction along with 4 corner adjustment features eliminate crooked or distorted images for a perfectly proportioned picture every time.

SuperColor Technology
ViewSonic’s proprietary SuperColor Technology displays a wide color range, ensuring that users enjoy a true-to-life color performance in both bright and dark environments without sacrificing image quality.

Sealed Optical Engine with IP5X
The advanced sealed optical engine prevents dust from entering the projector and affecting the thermal system to ensure that the image quality and long lifespan are maintained.
  • 6,000 ANSI Lumens to deliver bright images up to 300" in size
  • 2nd generation Laser Phosphor technology with a 20,000-hour lifespan
  • Wide H/V lens shift and 1.6x optical zoom for flexible installation
  • Creativity supported by 360° projection & portrait mode
  • Dual HDMI 2.0b supporting 4K HDR/HLG content
  • Cost-effective compact size and built-in HDBaseT
Connectivity HDMI
Resolution 6000 ANSI

Reviews

Be the first to submit a review

Trustpilot