Viewsonic LS700HD Viewsonic LS700HD data projector Standard throw projector 3500

MPN
LS700HD
Brand
Viewsonic
EAN-13
766907981216
Order Code
72-8127
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1535.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ViewSonic LS7HD is a lamp-free 18p laser home projector featuring 3,5 ANSI lumens high brightness and cinematic colour for you to set up your big screen experience in a bright living room or in your home theater. Thanks to laser phosphor technology, this projector offers up to 2, hours long life span and makes lamp replacement a thing of the past. Featuring 3X fast input, 3D Blu-ray capability, and a pre-set movie mode that uses Notch Filter technology, the LS7HD delivers an immersive big screen experience for playing games, watching movies or any kind of entertaining content.

2nd Generation Laser Phosphor Technology
This new ViewSonic laser projector adopts 2nd generation laser phosphor technology. In addition to inheriting excellent colour performance, lamp-free design, and its instant on/off switch from the previous generation, technology on the new generation improves brightness by around 2%, offers better heat-resistance, and has a smaller module design. These improvements make projected images more consistent in ambient settings as well as increase reliability with a more compact size for extended use in various scenarios.

Bright and Rich Color
Featuring ViewSonic’s proprietary Notch Filter technology, this projector ensures better optimised colour performance than other high brightness projectors, without compromising quality.

2, Hours Lifespan
The laser light source offers 2, hours of maintenance-free operation in Eco Mode, meaning that the LS7HD could be used 4 hours a day for more than 13 years with no degradation in brightness.

Ultra-high Contrast
A 3,,:1 ultra-high contrast ratio enhances even the finest shades of grey – a key characteristic for delivering excellent clarity and detail for razor-sharp images.

H/V Keystone & 4 Corner Adjustment
Horizontal and Vertical Keystone correction along with 4 corner adjustment features eliminate crooked or distorted images for a perfectly proportioned picture every time.

Bright Images Every Time
Images on the LS7HD look bright under any lighting conditions. Thanks to a high brightness of 3,5 ANSI Lumens your images won’t get washed out when watching movies or playing games during the day or with the lights on.

Fine Detail and Clarity
Full HD 18p (192 x 18) resolution depicts subtle details clearly so you can easily distinguish different elements of the content on your screen.

Immersive 3D Viewing
The LS7HD can project 3D content directly from 3D Blu-ray players and HDMI-enabled devices such as laptops, tablets, and media players via HDMI connection.

LAN Control
IT administrators can monitor, schedule, and manage the projector remotely, as well as receive projector status alerts, with the integrated Crestron e-Control system and RoomView Express management software. As the LS7HD projector is Crestron and AMXcertified, administrators can control and monitor the projector for any size campus or enterprise.

36-degree Projection
A robust mechanical construction allows the projector to be installed in nearly any position, at any angle from floor to ceiling. You can mount the projector pointing straight down at the floor of a museum exhibit or art gallery installation, or mount the projector upside-down at a 45-degree angle if needs be.

Portrait Projection
Portrait mode adds more applications for projection mapping, staging, and advertising.

Enhanced Gaming Experience
3X fast input allows you to deliver attacks right when you want to without delay, giving you a competitive advantage when gaming and taking the experience to the next level.

Instant Activation Upon Signal Detection
The LS7HD laser projection turns on and off instantly without the warm up or cool down period required by conventional lamp projectors. Restarting an unresponsive projector can be done in seconds, cutting down teachers’ downtime during lectures.
- Signal Power On: Power on automatically upon detection of a VGA or HDMI cable connection.
- Direct Power On: Connect the power cord to begin; the projector will power on all on its own once the cord is connected.

Advanced dust-proof projector with IP5X
ViewSonic adopts the latest laser dust-proof technology to enhance reliability and protect the projector from dust damage with IP5X Certification.

Presentation Timer
The Presentation Timer is an embedded on-screen timer that can be used as an excellent time management tool for helping presentations run on schedule.

Reviews

Be the first to submit a review

Trustpilot