Viewsonic IFP9850-4 98", TFT LCD, 16:9, 2171.85 x 1232.35, 3840 x

MPN
IFP9850-4
Brand
Viewsonic
EAN-13
766907012880
Order Code
72-6281
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £8799.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

The ViewBoard® 5-4 is a sleek 98” 4K interactive display purpose-built for seamless presentation in corporate and educational spaces. Simply connect your laptop or tablet via a single USB-C cable for instant and effortless presentation functionality. Annotate and collaborate in real-time using integrated myViewBoard® digital whiteboarding software and enjoy a naturally smooth writing experience supported by Ultra Fine Touch technology and dual fine-tipped pens for digital accuracy. And to allow multiple contributors within a single presentation, ViewBoard® Cast offers single sign-on wireless content sharing with up to a 4-way split screen. Encased in a stylishly slim bezel, the ViewBoard® 5-4 not only elevates any room, but also empowers IT teams with myViewBoard® Manager,a web-based remote management system, for simplified and centralized display management from anywhere, anytime. ​

Naturally Smooth Writing with Digital Accuracy​
Ideate, annotate, and collaborate during presentations with a pen-on-paper feel. With dual-pen recognition to support group collaboration, and Ultra Fine Touch technology and 3mm tipped pens for lag-free digital precision, the ViewBoard 5-4 offers unparalleled writing accuracy with a natural flow.

Plug-and-Present Connectivity via USB-C
Eliminate untimely starts and complicated cords with the USB-C one-cable solution. Facilitating both power and data transfer through a single lightweight cable, USB-C allows users to simply connect their laptop, tablet, or smartphone for instant presentation functionality to ensure effortless and punctual starts every time.​

Digital Whiteboarding Tools with Enterprise Security
Engage your audience with presentations that are interactive, collaborative, and secure. myViewBoard digital whiteboarding software combines convenient single sign-in access to your cloud drive, such as One Drive for Business, with native annotation tools to support real-time collaborative presentations wherever you are.

Remote Management for Simplified Control Anywhere
Streamline operations for IT managers with a centralized and intuitive device management system. Accessible directly through the Chrome or Edge web browser, myViewBoard Manager allows approved personnel to schedule updates, implement system changes, and broadcast messages to single or multiple displays simultaneously from anywhere.

Cast without Cables
Ideal for quick starts and guest users, myViewBoard Display delivers quick and efficient screen casting without the need for cables or software downloads. Simply open myViewBoard Display in any web browser and use the one-time password on the display for immediate and hassle-free wireless casting.

Multi-user Casting with ViewBoard Cast
Get more from your display with up to 4-way split screen capability. Whether you’re comparing data or inviting guest contributors, ViewBoard Cast offers multi-user app-based wireless casting with complete interactive functionality so groups can edit and annotate files directly from their devices for efficient, real-time collaboration.

More Power Than Ever Before
Building on the power of its predecessor, the ViewBoard 5-4 combines an ARM Cortex A73*4 (1.8GHz) processor, 32GB of storage, and Android 9 compatibility to deliver consistently smooth usability. From educational presentations to corporate meetings, the fully native and embedded OS ensures a seamless, up-to-date, and elevated user experience.

Connect Even Faster with Wi-Fi 6
Add additional internet speed with 2.4/5 GHz for a seamlessly smooth experience when using bandwidth-demanding applications such as video conferencing, live streaming, and in-screen web browsing.

Add Complete Computing Power with A Slot-in PC
Upgrade the display to a stand-alone computer with an optional slot-in PC. Eliminating the need for casting, the additional module comes preloaded with myViewBoard WhiteBoard software and runs on Windows 1 OS with certain models upgradable to Windows 11.

Expand Your Audience
See and be seen in crisp, brilliant visual quality with Tribe, the optional all-in-one conference camera. Engineered for effortless video conferencing with superb audio support, the ultra-wide camera with121° Field-of-View (FOV) puts your best face forward with smart light correction and backlight compensation technology.​

I/O Ports

- USB 2.
- Touch
- HDMI In
- Touch
- HDMI Out
- USB 3.
- Wi-Fi Module Slot
- USB Type-C
- VESA® Wall Mount
- (8x6mm)
- Power In
- Power Switch
- Audio out
- RS-232
- LAN
- Audio In
- VGA
- USB 2.
- SPDIF


  • Natural pen-on-paper writing experience with Ultra Fine Touch technology​​
  • Seamless plug-and-present connectivity via USB-C​​
  • Native whiteboarding software for seamless annotation and collaboration​​
  • Wireless content sharing and 4-way split screen for multiple contributors ​​
  • myViewBoard Manager for simplified and centralized display management

Reviews

Be the first to submit a review

Trustpilot