Viewsonic EP5542T 55", TFT LCD, 2160 x 3840, 9:16, 1.07B, HDMI 2.0

MPN
EP5542T
Brand
Viewsonic
EAN-13
766907006902
Order Code
72-1169
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £3375.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

OVERVIEW
The ViewSonic EP5542T is a 1-point interactive 55” all-in-one free-standing digital ePoster kiosk with a sleek, slim design. Great for grabbing attention in busy, high-traffic areas, the EP5542T comes with a scratch-proof tempered glass faceplate for added durability. Featuring 4K resolution, 178°/178° wide-angle viewing, and dual 1W stereo speakers, the EP5542T delivers customized multimedia messaging with vivid clarity. Photo and video files can be played back using the embedded ARM media player and 16GB of internal memory, or add your own media player using the convenient media player cradle inside the lockable security door. It has build-in media playback software, as well as compatibility with ProAV control systems, make for easy management of multiple displays.

Interactive On-Demand Messaging
This display delivers on-demand interactive messaging with 1-point multi-touch capability and is the perfect e-catalog display solution for use as retail, information, and wayfinding kiosks in high-traffic areas.

All-in-one with Integrated Media Player
A powerful quad-core media player enables photo and video playback, while 16GB of onboard memory provides ample storage for files and multimedia content.

USB Multimedia Playback
Customised photos, music, and 4K video can be quickly displayed on-screen directly from a USB drive.

Access to Web Contents
Integrated with RJ45 connectivity, the display offers convenient web browsing functionality. Users can search online and watch videos directly on the display without having to connect to other computing devices.

Internal Scheduler
An efficient, user-friendly scheduling interface is available via the on-screen display (OSD). Setup features include time and date scheduling, ensuring that messaging, images, or videos run smoothly and on time.

Remote Various Display Management
Compatible with professional ProAV control systems such as Crestron, AMX, Extron, Control4, SureMDM, and Revel Digital, this ePoster allows IT personnel to manage and configure settings remotely over LAN with other display devices.

Media Player Cradle with Security Door
A convenient media player cradle can accommodate a PC or an additional mounted media player, while a lockable door keeps things secure and out of sight. The ePoster stand also features an integrated power supply, eliminating the need to find alternative outlets for add-on devices.

Dual 1W Speakers
Designed with dual integrated speakers, this display combines incredible screen performance with stereo sound for an immersive multimedia experience.

Premium Design
This standing all-in-one digital ePoster kiosk features a sleek and slim premium design utilising a 7H tempered glass faceplate that offers scratch-proof protection to keep your ePoster looking like new year after year.

4K Resolution
With four-times the resolution of Full HD, this Ultra HD 384x216 display delivers a breathtaking viewing experience with immersive images that are vibrant, clear, and as large as life.

Reviews

Be the first to submit a review

Trustpilot