Viewsonic CDE5530 Viewsonic CDE5530 Signage Display Digital signage flat panel

MPN
CDE5530
Brand
Viewsonic
EAN-13
766907017472
Order Code
72-2928
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £982.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

The ViewSonic® CDE552 is a 55” premium 4K large format presentation display. With features including a razor-sharp resolution of 384 x 216, 45-nit high brightness, 178-degree ultra-wide viewing angles, 2 x 1W speakers, and wireless screen sharing, the display transforms meeting rooms into dynamic communications hubs. The built-in ViewBoard® screen sharing software*, ViewBoard® Cast (along with the optional ViewSonic® vCastSender app), enables both on-site and online users to participate in conferences and simultaneously share content. Equipped with twin dual-core processors, 3GB RAM, and 16GB of internal memory, the CDE552 can play multimedia from internal storage or a USB flash drive. And with remote configuration and content management system support, the ViewSonic® CDE552 is also suitable for a wide array of diverse signage applications. *Chrome, Android, Windows, Mac OS, and iOS compliant

Multiple Ways to Connect and Share

Connect wirelessly through your network or directly to the display. Use the ViewBoard Cast™ screen sharing software along with the web-based myViewBoard® Display app to allow up to four participants (on-site and remote) to connect and share their content regardless of what OS platform they are using (Windows, MacOS, Chrome OS, Android, iOS). In addition, AirPlay, Miracast and the optional ViewBoard Cast button all offer wireless and software-less casting options.

AV Control System Interoperability

These displays are Crestron Connected® as well as Extron and AMX certified for seamless integration. Network admins are always in control with the ability to send control signals such as on/off, switch inputs, push firmware and security updates, and get status from the display.

Centralized Device Control Manager

For IT admins, it’s tough managing the hundreds of devices and displays that live on the network. Now with myViewBoard Manager, an easy-to-use web-based application, IT can securely set up, manage and maintain all of the displays from a centralized dashboard.

Reliable 24/7 Operation Rating

Featuring a long lifespan, this professional-grade commercial display is designed for reliable use 24 hours a day, 7 days a week. Ideal in virtually any commercial application and environment, this commercial display delivers peace of mind with its robust and durable design.

Superb and Stunning Picture Quality

With 4K resolution, high brightness and 25% high haze anti-glare glass treatment, these displays deliver bright, clear and sharp images in any indoor environment.

Powerful Secured Embedded Platform

This display can execute several tasks at once while providing smooth content playback without the need for a PC or media player. The embedded SoC provides PC-like performance and power to run apps, while hardened custom Android OS firmware protects the display from viruses and security breaches by preventing unknown sources to be installed on the system.
  • Multiple Ways To Connect And Share Content
  • AV Control System Interoperability
  • Centralized Control Device Management
  • Reliable 24/7 Operation Rating
  • Superb And Stunning Picture Quality
  • Powerful Secured Embedded Platform

Reviews

Be the first to submit a review

Trustpilot