Victron Energy VBS127010010 Battery Switch with Contour Locking System

Image Representative of Range

Victron Energy VBS127010010 Battery Switch with Contour Locking System

Order Code:

10-8948

Brand: Victron Energy MPN: VBS127010010 EAN-13: 8719076052258
Qty Unit Price (Ex VAT)
1+ £54.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Victron Energy VBS127010010 battery switch is a reliable component designed for safely disconnecting battery power, enhancing maintenance and reducing electrical faults. This robust switch is typically utilised in marine, automotive, and off-grid applications to safely control electrical circuits. Victron Energy provides this high-quality product to ensure efficient energy management solutions.
Type Battery switch
Dimensions (W x H) 175 mm x 100 mm
Height 100mm
Width 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot