Victron Energy SCC110020160R Charge Controller MPPT 48V 20A Bluetooth

Image Representative of Range

Victron Energy SCC110020160R Charge Controller MPPT 48V 20A Bluetooth

MPN
SCC110020160R
EAN-13
8719076043027
Order Code
10-8944
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £105.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Victron Energy's SCC110020160R charge controller efficiently manages solar power systems, optimising energy capture from solar panels. With a maximum capacity of 48V and 20A, it is ideal for off-grid installations. This solar control device enhances battery charging and extends battery life.
Type Charge controller
Dimensions (L x W x H) 60 x 113 x 100 mm
Charging current (max.) 20A
Control Type MPPT
Depth 60mm
Height 100mm
Length 60mm
Module power (max.) 580 Wp
Nominal Voltage 48V
Temperature Range -30 °C to +60°C
Weight 0.65kg
Width 113mm

Reviews

Be the first to submit a review

Trustpilot