Victron Energy SCC075015060R Charge Controller MPPT 12/24V 15A Bluetooth

Image Representative of Range

Victron Energy SCC075015060R Charge Controller MPPT 12/24V 15A Bluetooth

MPN
SCC075015060R
EAN-13
8719076040804
Order Code
10-8943
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £82.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Victron Energy SCC075015060R is a solar charge controller suitable for both 12 V and 24 V systems, with a current rating of 15 A. It efficiently manages energy from solar panels, maximising power harvest using MPPT technology. This charge controller is ideal for optimising solar energy in residential or small-scale off-grid installations.
Type Charge controller
Dimensions (W x H x D) 113 x 100 x 40 mm
Charging current (max.) 15A
Control Type MPPT
Depth 40mm
Height 100mm
Module power (max.) 440 Wp
Temperature Range -30 °C to +60°C
Weight 0.5kg
Width 113mm

Reviews

Be the first to submit a review

Trustpilot